TI LMZ30606RKGR
| Manufacturer | |
| Mfr. Part # | LMZ30606RKGR |
| LCSC Part # | C2861534 |
| Package | B1QFN-39(9x11) |
| Customer # | |
| Key Attributes | 6A power module with QFN package and 2.95V - 6V input |
| Description | Buck B1QFN-39(9x11) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | B1QFN-39(9x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7299 | $ 5.73 |
10+ | $ 5.5829 | $ 55.83 |
30+ | $ 5.486 | $ 164.58 |
100+ | $ 5.3875 | $ 538.75 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$