LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP7701MFX/NOPB product image
  • LMP7701MFX/NOPB thumbnail 1
  • LMP7701MFX/NOPB thumbnail 2
  • LMP7701MFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMP7701MFX/NOPBRoHS

Manufacturer
MPN
LMP7701MFX/NOPB
LCSC Part #
C2861492
Packaging
SOT-23-5
Customer #
Key Attributes
Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers
Datasheetpdf iconTI LMP7701MFX/NOPB
In-Stock: 3,121
3,121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1725$ 2.17
10+$ 1.8549$ 18.55
30+$ 1.6579$ 49.74
100+$ 1.4543$ 145.43
500+$ 1.3631$ 681.55
1,000+$ 1.324$ 1324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate0.9V/us
Input Offset Current(Ios)0.04pA
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current0.2pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current42mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current715uA
Gain Bandwidth Product2.5MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMP770x are single, dual, and quad low-offset voltage, rail-to-rail input and output precision amplifiers, each with a CMOS input stage and a wide supply voltage range. The LMP770x are ideal for sensor interface and other instrumentation applications. The specified low-offset voltage of less than ±200 μv, along with the specified low input bias current of less than ±1 pA, make the LMP7701 ideal for precision applications. The LMP770x are built using VIP50 technology, which allows the combination of a CMOS input stage and a 12-V common-mode and supply voltage range. This makes the LMP770x ideal for applications where conventional CMOS parts cannot operate under the desired voltage conditions. The LMP770x each have a rail-to-rail input stage that significantly reduces the CMRR glitch commonly associated with rail-to-rail input amplifiers. This is achieved by trimming both sides of the complimentary input stage, thereby reducing the difference between the NMOS and PMOS offsets. The output of the LMP770x swings within 40 mV of either rail to maximize the signal dynamic range in applications requiring low supply voltage. The LMP7701 is offered in the space-saving 5-Pin SOT-23 and 8-Pin SOIC package. The LMP7702 is offered in the 8-Pin SOIC and 8-Pin VSSOP package. The quad LMP7704 is offered in the 14-Pin SOIC and 14-Pin TSSOP package. These small packages are ideal solutions for area constrained PC boards and portable electronics.

Features

AI Translation
  • Input Offset Voltage (LMP7701): ±200 μv (Maximum)
  • Input Offset Voltage (LMP7702/LMP7704): ±220 μv (Maximum)
  • Input Bias Current: ±200 fA
  • Input Voltage Noise: 9 nV/√Hz
  • CMRR: 130 dB
  • Open-Loop Gain: 130 dB
  • Temperature Range: -40°C to 125°C
  • Unity-Gain Bandwidth: 2.5 MHz
  • Supply Current (LMP7701): 715 μA
  • Supply Current (LMP7702): 1.5 mA
  • Supply Current (LMP7704): 2.9 mA
  • Supply Voltage Range: 2.7 V to 12 V
  • Rail-to-Rail Input and Output

Applications

AI Translation
  • High Impedance Sensor Interface
  • Battery-Powered Instrumentation
  • High Gain Amplifiers
  • DAC Buffer
  • Instrumentation Amplifier
  • Active Filters