LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS114S06IRHBT product image
  • ADS114S06IRHBT thumbnail 1
  • ADS114S06IRHBT thumbnail 2
  • ADS114S06IRHBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS114S06IRHBTRoHS

Manufacturer
MPN
ADS114S06IRHBT
LCSC Part #
C2861480
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
ADS114S0x is a low-power, low-noise, highly integrated 6-channel and 12-channel 4kSPS, 16-bit Δ-Σ ADC with PGA and voltage reference.
Datasheetpdf iconTI ADS114S06IRHBT
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.7035$ 7.70
10+$ 6.8691$ 68.69
30+$ 6.3349$ 190.05
100+$ 5.82$ 582.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Operating Temperature-50℃~+125℃
InterfaceSPI
Quiescent Current (Iq)100nA
Voltage - Supply2.7V~5.25V
Number of Channels6
Integral non - linearity2LSB
Clock/OscillatorBuilt-in
Clock Frequency4.096MHz
FeaturesMultiplexers;Built-in temperature sensor;Auto calibration;Bipolar power supply;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)16;4kHz
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ADS114S06 and ADS114S08 are high-precision 16-bit Δ-Σ ADCs that combine low-power operation with multiple integrated features to reduce system cost and component count in small-signal sensor measurement applications. Both ADCs feature a configurable digital filter that provides low-latency conversion results and 50Hz or 60Hz noise rejection in noisy industrial environments. The PGA offers low-noise performance with selectable gains from 1 to 128, which is essential for amplifying low-amplitude signals in resistive bridge or thermocouple applications. Both devices also integrate a low-drift 2.5V voltage reference to minimize PCB area. Two programmable IDACs are included to provide accurate RTD biasing. The input multiplexer supports 12 inputs for the ADS114S08 and 6 inputs for the ADS114S06. These inputs can be connected to the ADC in any combination, enhancing design flexibility. Both devices also include sensor burn-out detection, thermocouple voltage biasing, system monitoring, and four general-purpose I/Os. Both devices are available in an ultra-thin VQFN-32 or TQFP-32 package.

Features

AI Translation
  • Low power consumption: as low as 280μA
  • Programmable gain: 1 to 128
  • Programmable data rate: 2.5SPS to 4kSPS
  • Low-latency digital filter with simultaneous 50Hz and 60Hz rejection at ≤20SPS
  • Analog multiplexer with 12 (ADS114S08) or 6 (ADS114S06) independently selectable inputs
  • Two matched programmable sensor excitation current sources: 10μA to 2000μA
  • Internal reference: 2.5V, maximum drift 10ppm/°C
  • Internal oscillator: 4.096MHz, accuracy 1.5%
  • Internal temperature sensor
  • Enhanced fault detection circuitry
  • Self offset calibration and system calibration
  • 4 general-purpose I/Os
  • SPI-compatible interface with optional CRC
  • Analog supply: unipolar (2.7V to 5.25V) or bipolar (±2.5V)
  • Digital supply: 2.7V to 3.6V
  • Operating temperature: -50°C to +125°C

Applications

AI Translation
  • Sensors and transmitters: temperature, pressure, stress, flow
  • PLC and DCS
  • Analog input modules
  • Temperature controllers
  • Environmental test chambers, industrial ovens