LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV71128512DSET product image
  • TLV71128512DSET thumbnail 1
  • TLV71128512DSET thumbnail 2
  • TLV71128512DSET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV71128512DSETRoHS

Manufacturer
MPN
TLV71128512DSET
LCSC Part #
C2861440
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down
Datasheetpdf iconTI TLV71128512DSET
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6151$ 0.62
10+$ 0.6013$ 6.01
30+$ 0.5921$ 17.76
100+$ 0.5829$ 58.29
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Output Voltage2.85V;1.2V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV710 and TLV711 series dual-channel, low-dropout (LDO) linear voltage regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices offer a typical accuracy of 2% over the entire temperature range. The TLV711 series provides an active pull-down circuit to quickly discharge the output. Additionally, the TLV711 - D device series also has a pull-down resistor on the EN pin. This design helps to disable the device when the signal driving the EN pin is in a weak, indeterminate state (e.g., a processor GPIO that may be in a tri-state during startup). The pull-down resistor can pull the voltage on the EN pin down to 0V, thereby disabling the device. The TLV710 and TLV711 series come in a 1.5mm x 1.5mm SON - 6 package and are well-suited for handheld applications.

Features

AI Translation
  • Ultra-low dropout voltage:
    • 150mV (at Iout = 200mA and VOUT = 2.8V)
    • 75mV (at Iout = 100mA and VOUT = 2.8V)
    • 40mV (at Iout = 50mA and VOUT = 2.8V)
  • 2% accuracy over full temperature range
  • Low IQ: 35μA per regulator
  • Multiple fixed output voltage combinations: 1.2V to 4.8V
  • High PSRR: 70dB (at 1kHz)
  • Stable with 0.1μF effective capacitance
  • Overcurrent and thermal protection
  • Dedicated VREF per output minimizes crosstalk
  • 1.5mm x 1.5mm SON-6 package

Applications

AI Translation
  • Wireless headphones
  • Smartphones
  • Portable audio players
  • Other handheld products