TI TLV62084ADSGT
| Manufacturer | |
| MPN | TLV62084ADSGT |
| LCSC Part # | C2861426 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | High-efficiency step-down converter in a 2mm×2mm WSON package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~4V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6208x series devices are compact step-down converters requiring minimal external components for a cost-effective solution. These synchronous step-down converters operate over an input voltage range of 2.5V/2.7V (2.5V for TLV62080, 2.7V for TLV62084x) to 6V. The TLV6208x devices are optimized for high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode under moderate-to-heavy load conditions and automatically enters power-save mode at light load currents, maintaining high efficiency throughout the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitor values. Leveraging the DCS-Control™ (Direct Control with Seamless transition to power-save mode) architecture, the device achieves excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm×2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- 2.5V to 6V input voltage range (TLV62080)
- 2.7V to 6V input voltage range (TLV62084 and TLV62084A)
- 100% duty cycle for minimum dropout
- Power save mode for light-load efficiency
- Output discharge function
- Power good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- PCs, notebooks, servers
- Set-top boxes
- SSD and memory power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6201 | $ 0.62 |
| 10+ | $ 0.6055 | $ 6.06 |
| 30+ | $ 0.5957 | $ 17.87 |
| 100+ | $ 0.5876 | $ 58.76 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~4V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6208x series devices are compact step-down converters requiring minimal external components for a cost-effective solution. These synchronous step-down converters operate over an input voltage range of 2.5V/2.7V (2.5V for TLV62080, 2.7V for TLV62084x) to 6V. The TLV6208x devices are optimized for high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode under moderate-to-heavy load conditions and automatically enters power-save mode at light load currents, maintaining high efficiency throughout the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitor values. Leveraging the DCS-Control™ (Direct Control with Seamless transition to power-save mode) architecture, the device achieves excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm×2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- 2.5V to 6V input voltage range (TLV62080)
- 2.7V to 6V input voltage range (TLV62084 and TLV62084A)
- 100% duty cycle for minimum dropout
- Power save mode for light-load efficiency
- Output discharge function
- Power good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- PCs, notebooks, servers
- Set-top boxes
- SSD and memory power supplies
C2861426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

