TI CSD18511KTTT
| Manufacturer | |
| MPN | CSD18511KTTT |
| LCSC Part # | C2861416 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 40V 194A 2.4V 188W 2.6mΩ@10V 1 N-channel N-Channel TO-263-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 591pF | |
| Current - Continuous Drain(Id) | 194A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 188W | |
| Reverse Transfer Capacitance (Crss@Vds) | 306pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.94nF | |
| Gate Charge(Qg) | 63.9nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 591pF | |
| Current - Continuous Drain(Id) | 194A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 188W | |
| Reverse Transfer Capacitance (Crss@Vds) | 306pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.94nF | |
| Gate Charge(Qg) | 63.9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40V, 2.1mΩ NexFET power MOSFET in a D2PAK (TO-263) package is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(ON)
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- D2PAK plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4183 | $ 1.42 |
| 10+ | $ 1.394 | $ 13.94 |
| 30+ | $ 1.3761 | $ 41.28 |
| 100+ | $ 1.3599 | $ 135.99 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 591pF | |
| Current - Continuous Drain(Id) | 194A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 188W | |
| Reverse Transfer Capacitance (Crss@Vds) | 306pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.94nF | |
| Gate Charge(Qg) | 63.9nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 591pF | |
| Current - Continuous Drain(Id) | 194A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 188W | |
| Reverse Transfer Capacitance (Crss@Vds) | 306pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.94nF | |
| Gate Charge(Qg) | 63.9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 40V, 2.1mΩ NexFET power MOSFET in a D2PAK (TO-263) package is designed to minimize losses in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(ON)
- Low thermal resistance
- Avalanche rated
- Lead-free terminal plating
- RoHS compliant
- Halogen-free
- D2PAK plastic package
Applications
AI Translation
- Secondary-side synchronous rectifier
- Motor control
C2861416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



