LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV75709PDRVR product image
  • TLV75709PDRVR thumbnail 1
  • TLV75709PDRVR thumbnail 2
  • TLV75709PDRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV75709PDRVRRoHS

Manufacturer
MPN
TLV75709PDRVR
LCSC Part #
C2861390
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
1A, low IQ, high precision, low dropout voltage regulator with enable function
Datasheetpdf iconTI TLV75709PDRVR
Alternative Parts1
In-Stock: 880
880 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3113$ 1.56
50+$ 0.2465$ 12.33
150+$ 0.2148$ 32.22
500+$ 0.1866$ 93.30
3,000+$ 0.1789$ 536.70
6,000+$ 0.1742$ 1045.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage900mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)33uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
FeaturesEnable control;Built-in soft-start;Output discharge;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TLV757P low-dropout regulator (LDO) is an ultra-small, low quiescent current LDO capable of sourcing 1A with excellent line and load transient performance. The TLV757P is optimized to support an input voltage range of 1.45V to 5.5V for use in a wide variety of applications. To minimize cost and solution size, the device is offered in fixed output voltages ranging from 0.6V to 5V, supporting the lower core voltages of modern MCUs. In addition, the TLV757P features low IQ with an enable function to minimize standby power consumption. The device incorporates an internal soft-start function designed to reduce inrush current, which provides a controlled voltage ramp to the load and minimizes input voltage droop during startup. During shutdown, the device actively pulls down the output to quickly discharge the output and ensure a known startup state. The TLV757P remains stable when used with small ceramic output capacitors that support a compact overall solution size. A high-accuracy bandgap and error amplifier enable typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and undervoltage lockout (UVLO). The TLV757P includes an internal overcurrent protection limit to help reduce thermal dissipation during short-circuit events.

Features

AI Translation
  • Input voltage range: 1.45V to 5.5V
  • Available fixed output voltage range: 0.6V to 5V (in 50mV steps)
  • Low IQ: 25μA (typical)
  • Low dropout: 425mV (maximum) at 1A (3.3VOUT)
  • Output accuracy: 1% (maximum)
  • Integrated soft-start with monotonic VOUT rise
  • Foldback current limiting
  • Active output discharge
  • High PSRR: 45dB at 100kHz
  • Stable with 1μF ceramic output capacitor
  • Package: SOT-23-5 (preview), 2mm×2mm (WSON-6)

Applications

AI Translation
  • Set-top boxes, TVs, and game consoles
  • Portable and battery-powered devices
  • Desktops, laptops, and ultrabooks
  • Tablets and remote controls
  • White goods and appliances
  • Grid infrastructure and protection relays
  • Camera modules and image sensors

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCV8187AMTW090TAGonsemiWDFNW-6(2x2)0$ 0.338