LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2903QD product image
  • LM2903QD thumbnail 1
  • LM2903QD thumbnail 2
  • LM2903QD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2903QDRoHS

Manufacturer
MPN
LM2903QD
LCSC Part #
C2861369
Packaging
SOIC-8
Customer #
Key Attributes
2 200uA 370uV SOIC-8 Comparators RoHS
Datasheetpdf iconTI LM2903QD
In-Stock: 1,597
1,597 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3875$ 1.39
10+$ 1.1655$ 11.66
30+$ 1.0431$ 31.29
100+$ 0.906$ 90.60
500+$ 0.8456$ 422.80
1,000+$ 0.8178$ 817.80
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Input Offset Current(Ios)50nA
Output ModeTTL;CMOS
Operating Temperature-40℃~+125℃
Features-
Ib - Input Bias Current3.5nA
Output TypeOpen Collector
Propagation Delay(tpd)1us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)200uA
Vos - Input Offset Voltage370uV
Single Supply2V~30V
Response Time (tr)1us

Introduction

AI Translation

The LM393B and LM2903B devices are the next-generation versions of the industry-standard LM393 and LM2903 comparator families. The next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, and lower propagation delay, and offer improved 2kV ESD performance and input ruggedness through dedicated ESD clamps. The LM393B and LM2903B are direct replacements for the LM293, LM393, and LM2903 ("A" and "V" versions). All devices contain two independent voltage comparators that can operate from a single supply over a wide voltage range. The quiescent current is independent of the supply voltage.

Features

AI Translation
  • Maximum rating: up to 38V
  • ESD rating (HBM): 2kV
  • Low input offset voltage: 0.37mV
  • Low input bias current: 3.5nA
  • Low supply current: 200μA per comparator
  • Faster response time (1 microsecond)
  • 2×2mm miniature WSON package
  • B version directly replaces A and V versions of LM293, LM393, and LM2903
  • Common-mode input voltage range includes ground
  • Differential input voltage range equals maximum rated supply voltage: ±38V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

AI Translation
  • Robotic vacuum cleaners
  • Single-phase UPS
  • Server PSU
  • Cordless power tools
  • Wireless infrastructure
  • Appliances
  • Building automation
  • Factory automation & control
  • Motor drives
  • Infotainment systems & instrument clusters