LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV6713DDCR product image
  • TLV6713DDCR thumbnail 1
  • TLV6713DDCR thumbnail 2
  • TLV6713DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV6713DDCRRoHS

Manufacturer
MPN
TLV6713DDCR
LCSC Part #
C2861351
Packaging
TSOT-23-6
Customer #
Key Attributes
1nA 1 TSOT-23-6 Linear Comparators RoHS
Datasheetpdf iconTI TLV6713DDCR
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2802$ 2.28
10+$ 1.9124$ 19.12
30+$ 1.6829$ 50.49
100+$ 1.4469$ 144.69
500+$ 1.3411$ 670.55
1,000+$ 1.2939$ 1293.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingTSOT-23-6
Features-
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)12mV
Vos - Input Offset Voltage-
Quiescent Current11uA
Ib - Input Bias Current1nA
Output ModeCMOS
Propagation Delay Time28.1us
Number of Channels1
Operating Temperature-40℃~+125℃
Single Supply1.8V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TLV6713 is a high-voltage comparator operating over a supply voltage range of 1.8V to 36V. The device features a high-precision comparator with an internal reference voltage of 400mV and an open-drain output rated at 25V for undervoltage detection. The monitored voltage can be set using external resistors. When the voltage at the SENSE pin falls below the negative threshold, OUT is driven low; when the voltage at the SENSE pin rises above the positive threshold, OUT is driven high. The comparator in the TLV6713 incorporates built-in hysteresis for noise rejection, ensuring stable output operation without false triggering. The TLV6713 is available in an ultra-thin SOT-23-6 package and is rated for a junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide supply voltage range: 1.8V to 36V
  • Adjustable threshold: as low as 400mV
  • High threshold accuracy: 0.25% (typical), up to 0.75% over operating temperature range
  • Low quiescent current: 7μA (typical)
  • Open-drain output
  • Internal hysteresis: 5.5mV (typical)
  • Temperature range: -40°C to +125°C
  • Package: Ultra-thin SOT-23-6

Applications

AI Translation
  • Laptops and tablets
  • Smartphones
  • Digital cameras
  • Video game controllers
  • Repeaters and circuit breakers
  • Portable medical devices
  • Door and window sensors
  • Portable and battery-powered products