TI CD4030BNSR
| Manufacturer | |
| MPN | CD4030BNSR |
| LCSC Part # | C2861258 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | 3V~18V 100ns@15V,50pF 5uA SO-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | CD4 | |
| Voltage - Supply | 3V~18V | |
| Propagation Delay | 100ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4030B types consist of four in. dependent Exclusive-OR gates. The CD40308 provides the system designer with a means for direct implementation of the ExclusiveOR function.
Features
AI Translation
- Medium-speed operation - tpHL, tPLH = 65 ns (typ.) at VDD = 10V, CL = 50 pF
- 100% tested for quiescent current at 20 V
- Standardized, symmetrical output characteristics
- 5-V, 10-V, and 15-V parametric ratings
- Maximum input current of 1 μA at 18 V over full package - temperature range; 100 Ω at 18 V and 25℃
- Noise margin (over full package - temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- Meets all requirements of JEDEC Tentative Standard No. 138, "Standard Specifications for Description of Φ'B Series CMOS Devices"
Applications
AI Translation
- Even and odd - parity generators and checkers
- Logical comparators
- Adders/subtractors
- General logic functions
In-Stock: 497
497 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6596 | $ 0.66 |
| 10+ | $ 0.5277 | $ 5.28 |
| 30+ | $ 0.4626 | $ 13.88 |
| 100+ | $ 0.3958 | $ 39.58 |
| 500+ | $ 0.3567 | $ 178.35 |
| 1,000+ | $ 0.3372 | $ 337.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Logic Family | CD4 | |
| Voltage - Supply | 3V~18V | |
| Propagation Delay | 100ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4030B types consist of four in. dependent Exclusive-OR gates. The CD40308 provides the system designer with a means for direct implementation of the ExclusiveOR function.
Features
AI Translation
- Medium-speed operation - tpHL, tPLH = 65 ns (typ.) at VDD = 10V, CL = 50 pF
- 100% tested for quiescent current at 20 V
- Standardized, symmetrical output characteristics
- 5-V, 10-V, and 15-V parametric ratings
- Maximum input current of 1 μA at 18 V over full package - temperature range; 100 Ω at 18 V and 25℃
- Noise margin (over full package - temperature range): 1 V at VDD = 5 V, 2 V at VDD = 10 V, 2.5 V at VDD = 15 V
- Meets all requirements of JEDEC Tentative Standard No. 138, "Standard Specifications for Description of Φ'B Series CMOS Devices"
Applications
AI Translation
- Even and odd - parity generators and checkers
- Logical comparators
- Adders/subtractors
- General logic functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

