TI AMC6821SQDBQRQ1
| Manufacturer | |
| MPN | AMC6821SQDBQRQ1 |
| LCSC Part # | C2861249 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Intelligent temperature monitoring and PWM fan controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Resolution (Bits) | 11bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Temperature Conversion Time | 62.5ms | |
| Features | Multi-channel temperature sensing;On-chip digital filtering/averaging;Temperature threshold monitoring;Self-diagnosis function;Hardware comparator / independent temperature control output | |
| Interface Type | SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3332 | $ 3.33 |
| 10+ | $ 3.2502 | $ 32.50 |
| 30+ | $ 3.1965 | $ 95.90 |
| 100+ | $ 3.1412 | $ 314.12 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Resolution (Bits) | 11bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Temperature Conversion Time | 62.5ms | |
| Features | Multi-channel temperature sensing;On-chip digital filtering/averaging;Temperature threshold monitoring;Self-diagnosis function;Hardware comparator / independent temperature control output | |
| Interface Type | SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

