LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC128S052QCMT/NOPB product image
Images for reference only

TI ADC128S052QCMT/NOPBRoHS

Manufacturer
MPN
ADC128S052QCMT/NOPB
LCSC Part #
C2861247
Packaging
TSSOP-16
Customer #
Key Attributes
SPI 2.7V~5.25V TSSOP-16 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI ADC128S052QCMT/NOPB
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.4542$ 16.45
10+$ 15.6825$ 156.83
30+$ 14.3439$ 430.32
100+$ 13.1774$ 1317.74
Standard Packaging92/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.7V~5.25V
Number of Channels8
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency-
FeaturesMultiplexers
Resolution(Bits)200kHz;12
S/N Ratio73dB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADC128S052x device is a low-power, eightchannel CMOS 12-bit analog-to-digital converter specified for conversion throughput rates of 200 kSPS to 500 kSPS. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC128S052x may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from 2.7 V to 5.25 V, and the digital supply (Vd) can range from 2.7 V to Vₐ. Normal power consumption using a 3-V or 5-V supply is 1.6 mW and 8.7 mW, respectively. The power-down feature reduces the power consumption to 0.06 μW using a 3-V supply and 0.25 μW using a 5-V supply. The ADC128S052x is packaged in a 16-pin TSSOP package. The ADC128S052 is ensured over the extended industrial temperature range of -40°C to +105°C while the ADC128S052-Q1 is ensured to an AECQ100 Grade-1 automotive temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Qualified With the Following Results: Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
  • Eight Input Channels
  • Variable Power Management
  • Independent Analog and Digital Supplies
  • Compatible With SPI, QSPI, MICROWIRE, and DSP
  • Packaged in 16-Pin TSSOP
  • Conversion Rate 200 kSPS to 500 kSPS
  • DNL (Vₐ = Vd = 5 V) + 1.3 or -0.9 LSB (Maximum)
  • INL (Vₐ = Vd = 5 V) ±1 LSB (Maximum)
  • Power Consumption: 3-V Supply 1.6 mW (Typical), 5-V Supply 8.7 mW (Typical)

Applications

AI Translation
  • Automotive Navigation
  • Portable Systems
  • Medical Instruments
  • Mobile Communications Instrumentation and Control Systems