LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV76701QWDRBRQ1 product image
  • TLV76701QWDRBRQ1 thumbnail 1
  • TLV76701QWDRBRQ1 thumbnail 2
  • TLV76701QWDRBRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV76701QWDRBRQ1

Manufacturer
MPN
TLV76701QWDRBRQ1
LCSC Part #
C2861199
Packaging
WSON-8-EP(3x3)
Customer #
Key Attributes
Providing adjustable and fixed output automotive class 1A, 16V positive voltage low dropout linear regulators
DatasheetTI TLV76701QWDRBRQ1
RoHS Compliance2 documents available
In-Stock: 59
59 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3054$ 3.31
10+$ 2.8451$ 28.45
30+$ 2.5725$ 77.18
100+$ 2.295$ 229.50
500+$ 2.1677$ 1083.85
1,000+$ 2.1106$ 2110.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-8-EP(3x3)
Output Voltage800mV~14.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Output discharge;Thermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

TLV767-Q1 is a linear regulator with a wide input range, supporting input voltages from 2.5V to 16V and load currents up to 1A. The output range is 0.8V to 12V, and up to 14.6V in the adjustable version. The wide input voltage range allows the device to be powered from transformer secondary windings and regulated 10V or 12V supply rails. The wide output voltage range enables it to generate bias voltages for SiC gate drivers and microphones, as well as power MCUs and processors. The TLV767-Q1 offers 1% output accuracy, making it suitable for powering digital loads with stringent supply requirements. An internal soft-start circuit reduces inrush current during startup, thereby lowering input capacitance requirements. High-bandwidth PSRR performance exceeding 70dB at 1kHz and 46dB at 1MHz helps attenuate the switching frequency of upstream DC/DC converters and minimizes post-regulator filtering. The device provides high ripple rejection from 20Hz to 20kHz, making it an ideal choice for powering audio components. The TLV767-Q1 is available in an 8-pin, 3mm × 3mm VSON (DRB) package with wettable flanks and low thermal resistance.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Temperature Grade 1: -40℃ to +125℃, TA; junction temperature range: -40℃ to +150℃, TJ
  • Input voltage range: 2.5V to 16V (18V maximum)
  • Output voltage range:
    • 0.8V to 14.6V (adjustable)
    • 1.2V to 12V (fixed, 100mV steps)
  • 1% output accuracy over full load and temperature range
  • Low quiescent current (IQ):
    • 50μA typical at no load
    • 3μA maximum when disabled
  • Internal soft-start time: 500μs (typical)
  • Foldback current limiting and thermal protection
  • Package: 8-pin, 3mm×3mm WSON with wettable flanks
    • Low thermal resistance (RΘJA): 56.2℃/W

Applications

AI Translation
  • DC/DC converters
  • Inverters and motor control
  • On-Board Chargers (OBC) and wireless chargers
  • Automotive head units