LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMP303DDRLR product image
Images for reference only

TI TMP303DDRLRRoHS

Manufacturer
MPN
TMP303DDRLR
LCSC Part #
C2861173
Packaging
SOT-563
Customer #
Key Attributes
125℃ SOT-563 Thermostats - Solid State RoHS
Datasheetpdf iconTI TMP303DDRLR
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9497$ 0.95
10+$ 0.9287$ 9.29
30+$ 0.9143$ 27.43
100+$ 0.8998$ 89.98
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerTI
PackagingSOT-563
Operating Temperature125℃
Voltage - Supply1.4V~3.6V
Low Temperature (Cold) Detection-
Quiescent Current(Iq)5uA
Temperature Hysteresis Configuration1℃;2℃;5℃;10℃
TypeSemiconductor
Programmable Action Temperature Range-40℃~+125℃
FeaturesAdjustable temperature threshold;Adjustable hysteresis temperature;Built-in load driver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TMP303 device is a temperature range monitor that provides design flexibility through an ultra-small package (SOT-563), low power consumption (5μA maximum), and low supply voltage operation (down to 1.4V). These devices operate without additional components; each device can operate independently of a microprocessor or microcontroller. Seven trip points are available. Trip points can be factory-programmed to any desired temperature. The OUT pin is a push-pull, active-high output. The OUT pin is high when the measured temperature exceeds the trip point range and the set output high (SOH) pin is in a low state. The SOH pin is an input pin with an internal pull-down resistor. When the SOH pin is forced high, the OUT pin goes high regardless of the measured temperature.

Features

AI Translation
  • Low power consumption: 5μA (max)
  • SOT-563 package: 1.60 × 1.60 × 0.6mm
  • Trip point accuracy: ±0.2℃ (typical) over -40℃ to 125℃ range
  • Push-pull output
  • Selectable hysteresis: 1/2/5/10℃
  • Supply voltage range: 1.4V to 3.6V

Applications

AI Translation
  • Battery charging
  • Battery overtemperature protection
  • Consumer electronics
  • Enterprise
  • Telecom