LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC28632DR product image
  • UCC28632DR thumbnail 1
  • UCC28632DR thumbnail 2
  • UCC28632DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC28632DRRoHS

Manufacturer
MPN
UCC28632DR
LCSC Part #
C2861145
Packaging
SOIC-7
Customer #
Key Attributes
200Hz~120kHz 700V 8V~20V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconTI UCC28632DR
In-Stock: 72
72 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2148$ 2.21
10+$ 2.16$ 21.60
30+$ 2.123$ 63.69
100+$ 2.0844$ 208.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTI
PackagingSOIC-7
Operating Temperature-40℃~+125℃
Output Current-
Frequency - Switching200Hz~120kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply8V~20V
FeaturesHigh voltage direct start;Brown-in/Brown-out detection;Adjustable current limiting;Light load efficient mode;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Over Current Protection;Overtemperature protection (OTP)
TopologyFlyback
Output Voltage-
Duty Cycle(Max)70%
Feedback SystemPrimary-side feedback
Working ModeCCM;DCM

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCC2863x is suitable for high-power primary-side regulated flyback converters. This device can operate in both CCM and DCM modes, making it suitable for applications with a wide power range. The peak power mode enables the transient peak power to reach 200% of the nominal rating while only increasing the peak current by 25%, maximizing the transformer utilization. The transformer bias winding is used to sense the output voltage for regulation and for low-loss input voltage sensing. Advanced sampling techniques are employed to support CCM operation and achieve excellent output voltage regulation performance in a no-opto-coupler design for power ranges of 100W and above. A high-voltage current source enables fast and efficient startup. Advanced light-load modes are implemented to reduce the power consumption of the controller and the system under no-load and light-load conditions. These modes support potential system designs to meet the requirement of 30mW no-load power consumption for power supply designs with a nominal power of up to 30W and a peak power of 60W. By design, this device is easy to use and integrates multiple features to enable various designs. The design includes a large number of protection features to simplify the system design.

Features

AI Translation
  • High-power primary-side CV/CC regulation
  • CCM and DCM operation
  • Integrated 700V startup current source
  • Active X-capacitor discharge (UCC28630 and UCC28633)
  • Adjustable CC mode limit (except UCC28630)
  • High gate drive current: 1A source and 2A sink
  • Low-power mode for system standby power <30mW
  • Industry-leading light-load (10%) efficiency >85%
  • PSR design without optocoupler — meets stringent CM isolation and surge requirements
  • VDD OVP for independent indirect output overvoltage under open-loop feedback fault conditions
  • Peak power mode for transient overload
  • Shutdown pin interface for external NTC
  • Protection: OVP, OCP, OTP, overload timer (UCC28630), AC line UV, UVLO, and pin protection
  • Frequency dithering for easy EMI compliance (except UCC28632)
  • Create custom designs with UCC2863x using WEBENCH Power Designer

Applications

AI Translation
  • AC-DC adapters for laptops, gaming consoles, and printers
  • Open-frame SMPS for industrial, printer, major appliance, and LCD monitor applications
  • High-efficiency AC-DC power supplies for 10W to 65W nominal power (with transient peak power up to 200%)