TI LP38691QSDX-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LP38691QSDX-ADJ/NOPB |
| LCSC Part # | C2861125 |
| Package | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | 500mA, 10V, Adjustable Low Dropout Regulator |
| Description | Linear Voltage Regulator IC Positive Adjustable 500mA WSON-6-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.844 | $ 1.84 |
10+ | $ 1.7981 | $ 17.98 |
30+ | $ 1.7659 | $ 52.98 |
100+ | $ 1.7352 | $ 173.52 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$