LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70202PWPR product image
  • TPS70202PWPR thumbnail 1
  • TPS70202PWPR thumbnail 2
  • TPS70202PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70202PWPR

Manufacturer
MPN
TPS70202PWPR
LCSC Part #
C2861116
Packaging
HTSSOP-20
Customer #
Key Attributes
500mA, dual-channel low-dropout regulator with power-good indication and independent enable functionality
DatasheetTI TPS70202PWPR
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.0253$ 13.03
10+$ 12.57$ 125.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingHTSSOP-20
Output Voltage1.22V~5.5V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)190uA
Output ConfigurationPositive
Operating Voltage6V
Output Current500mA;250mA
FeaturesEnable control;Operating status indication;Reset function;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown
Output TypeAdjustable

Introduction

AI Translation

The TPS702xx is a low dropout voltage regulator with integrated SVS (RESET, POR, or power on reset) and power good (PG) functions. These devices are capable of supplying 500mA and 250mA by regulator 1 and regulator 2 respectively. Quiescent current is typically 190μA at full load. Differentiated features, such as accuracy, fast transient response, SVS supervisory circuit (power on reset), manual reset input, and independent enable functions provide a complete system solution.

The TPS702xx family of voltage regulators offers very low dropout voltage and dual outputs. These devices have extremely low noise output performance without using any added filter bypass capacitors and are designed to have a fast transient response and be stable with 10μF low ESR capacitors.

These devices have fixed 3.3V/2.5V, 3.3V/1.8V, 3.3V/1.5V, 3.3V/1.2V, and adjustable voltage options. Regulator 1 can support up to 500mA, and regulator 2 can support up to 250mA. Separate voltage inputs allow the designer to configure the source power.

Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 170mV on regulator 1) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (maximum of 230μA over the full range of output current and full range of temperature). This LDO family also features a sleep mode; applying a high signal to EN or EN2 (enable) shuts down regulator 1 or regulator 2, respectively. When a high signal is applied to both EN1 and EN2, both regulators enter sleep mode, thereby reducing the input current to 2μA at TJ = +25°C.

For each regulator, there is an internal discharge transistor to discharge the output capacitor when the regulator is turned off (disabled).

The PG1 pin reports the voltage condition at VOUT1. The PG1 pin can be used to implement a SVS (RESET, POR, or power on reset) for the circuitry supplied by regulator 1. The PG2 pin reports the voltage conditions at VOUT2. The PG2 pin can be used to implement a SVS (power on reset) for the circuitry supplied by regulator 2.

The TPS702xx features a RESET (SVS, POR, or power on reset). RESET output initiates a reset in the event of an undervoltage condition. RESET also indicates the status of the manual reset pin (MR). When MR is in the logic high state, RESET goes to a high impedance state after a 120ms delay. To monitor VOUT1, the PG1 output pin can be connected to MR. To monitor VOUT2, the PG2 output pin can be connected to MR.

The device has an undervoltage lockout UVLO circuit that prevents the internal regulators from turning on until VINI reaches 2.5V.

Features

AI Translation
  • Dual Output Voltages for Split-Supply Applications
  • Independent Enable Functions (See Part Number TPS701xx for Sequenced Outputs)
  • Output Current Range of 500mA on Regulator 1 and 250mA on Regulator 2
  • Fast Transient Response
  • Voltage Options: 3.3V/2.5V, 3.3V/1.8V, 3.3V/1.5V, 3.3V/1.2V, and Dual Adjustable Outputs
  • Open Drain Power-On Reset with 120ms Delay
  • Open Drain Power Good for Regulator 1 and Regulator 2
  • Ultralow 190μA (typ) Quiescent Current
  • 1μA Input Current During Standby
  • Low Noise: 65μVRMS Without Bypass Capacitor
  • Quick Output Capacitor Discharge Feature
  • One Manual Reset Input
  • 2% Accuracy Over Load and Temperature
  • Undervoltage Lockout (UVLO) Feature
  • 20-Pin PowerPAD TSSOP Package
  • Thermal Shutdown Protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS70202PWPTIHTSSOP-2023$ 9.0038
TPS70102PWPTIHTSSOP-20-EP23$ 13.9382
TPS70102PWPRTIHTSSOP-200$ 1.9688