TI REG102NA-3/3K
| Fabricante | |
| N.º de pieza fab. | REG102NA-3/3K |
| Nº LCSC | C2861021 |
| Emb. | SOT-23-5 |
| Número de Cliente | |
| Atrib. clave | 250mA, 10V, low-dropout regulator with enable functionality |
| Hoja de Datos | TI REG102NA-3/3K |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Descripción
The REG102 is a family of low-noise, low-dropout linear regulators with low ground pin current. The new DMOS topology provides significant improvement over previous designs, including low-dropout voltage (only 150mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.
Typical ground pin current is only 600μA (at lOUT = 250mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.
The REG102 has very low output noise (typically 28μVrms for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).
The REG102 is well protected—internal circuitry provides a current limit that protects the load from damage; furthermore, thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG102 is available in SOT23-5, SOT223-5, and SO-8 packages.
Características
- NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 150mV typ at 250mA Output Capacitor not Required for Stability
- FAST TRANSIENT RESPONSE
- VERY LOW NOISE: 28µVrms
- HIGH ACCURACY: ±1.5% max
- HIGH EFFICIENCY: IGND = 600µA at lOUT = 250mA Not Enabled: IGND = 0.01µA
- 2.5V, 2.8V, 2.85V, 3.0V, 3.3V, AND 5.0V ADJUSTABLE OUTPUT VERSIONS OTHER OUTPUT VOLTAGES AVAILABLE UPON REQUEST
- FOLDBACK CURRENT LIMIT
- THERMAL PROTECTION
- SMALL SURFACE-MOUNT PACKAGES: SOT23-5, SOT223-5, and SO-8
Aplicaciones
- PORTABLE COMMUNICATION DEVICES
- BATTERY-POWERED EQUIPMENT
- PERSONAL DIGITAL ASSISTANTS
- MODEMS
- BAR-CODE SCANNERS
- BACKUP POWER SUPPLIES
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 3.8749 | $ 3.87 |
| 200+ | $ 1.4999 | $ 299.98 |
| 500+ | $ 1.4476 | $ 723.80 |
| 1,000+ | $ 1.4222 | $ 1422.20 |
Encapsulado Estándar3000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 10V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Fixed |
Descripción
The REG102 is a family of low-noise, low-dropout linear regulators with low ground pin current. The new DMOS topology provides significant improvement over previous designs, including low-dropout voltage (only 150mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.
Typical ground pin current is only 600μA (at lOUT = 250mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.
The REG102 has very low output noise (typically 28μVrms for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).
The REG102 is well protected—internal circuitry provides a current limit that protects the load from damage; furthermore, thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG102 is available in SOT23-5, SOT223-5, and SO-8 packages.
Características
- NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 150mV typ at 250mA Output Capacitor not Required for Stability
- FAST TRANSIENT RESPONSE
- VERY LOW NOISE: 28µVrms
- HIGH ACCURACY: ±1.5% max
- HIGH EFFICIENCY: IGND = 600µA at lOUT = 250mA Not Enabled: IGND = 0.01µA
- 2.5V, 2.8V, 2.85V, 3.0V, 3.3V, AND 5.0V ADJUSTABLE OUTPUT VERSIONS OTHER OUTPUT VOLTAGES AVAILABLE UPON REQUEST
- FOLDBACK CURRENT LIMIT
- THERMAL PROTECTION
- SMALL SURFACE-MOUNT PACKAGES: SOT23-5, SOT223-5, and SO-8
Aplicaciones
- PORTABLE COMMUNICATION DEVICES
- BATTERY-POWERED EQUIPMENT
- PERSONAL DIGITAL ASSISTANTS
- MODEMS
- BAR-CODE SCANNERS
- BACKUP POWER SUPPLIES
C2861021 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| REG102NA-3/250 | TI | SOT-23-5 | 10 | $ 5.3639 | ||
| REG113NA-3/250 | TI | SOT-23-5 | 110 | $ 5.4682 | ||
| REG113NA-3/3K | TI | SOT-23-5 | 20 | $ 1.9827 | ||
| CJ6330B30M | JSCJ | SOT-23-5L | 125 | $ 0.1368 | ||
| XC6209F302MR-G | TOREX | SOT-25-5 | 34 | $ 0.4343 | ||
| SPX3819M5-L-3-0 | TECH PUBLIC | SOT-23-5 | 2,170 | $ 0.1426 | ||
| SPX3819M5-L-3-0(MS) | MSKSEMI | SOT-23-5 | 2,345 | $ 0.1309 | ||
| AP2204K-3.0TRG1(MS) | MSKSEMI | SOT-23-5 | 915 | $0.0723 $0.0761 | ||
| MD7218E30QC3 | Mingda Microelectronics | SOT-23-5L | 200 | $ 0.1437 | ||
| AP2204K-3.0TRG1 | TECH PUBLIC | SOT-23-5 | 2,505 | $0.0931 $0.098 | ||
| AP2210K-3.0TRG1 | DIODES | SOT-23-5 | 3,315 | $ 0.2152 | ||
| XC6232B302MR(UMW) | UMW | SOT-23-5 | 2,960 | $ 0.0438 | ||
| MD8430 | Mingda Microelectronics | SOT-23-5L | 200 | $ 0.153 | ||
| SPX3819M5-L-3-0/TR | MaxLinear | SOT-23-5 | 3,008 | $ 0.4599 | ||
| NJM2882F03-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| SPX3819M5-3-0 | SIPEX | SOT-23-5 | 0 | $ 0.1546 | ||
| RP170N301B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2358 | ||
| RP170N301D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.1517 | ||
| XC6204F302MR-G | TOREX | SOT-25 | 0 | $ 0.2806 | ||
| MD8430M | Mingda Microelectronics | SOT-23-5L | 0 | $ 0.1536 |

