TI DRV5056Z4QDBZR
| Manufacturer | |
| MPN | DRV5056Z4QDBZR |
| LCSC Part # | C2860903 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Unipolar proportional linear Hall effect sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sensitivity | 25mV/mT | |
| Features | Built-in temperature sensor | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Magnetic Field Range | 158mT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5056 device is a linear Hall - effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can detect magnetic flux perpendicular to the top of the package, and two package options offer different detection directions. The device uses a ratiometric architecture, which minimizes errors caused by VCC tolerances when an external analog - to - digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that can counteract magnet drift and achieve linear performance over a wide temperature range. Options A1 to A4 support a temperature range of - 40°C to +125°C. Version A6 supports a temperature range of 0°C to 85°C.
Features
- Unipolar linear Hall-effect sensor
- Powered by 3.3V and 5V supply
- Analog output with 0.6V quiescent offset voltage: maximizes voltage swing for high accuracy
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range; A6: 100mV/mT, 39mT range
- 20kHz fast sensing bandwidth
- Low-noise output with ±1mA drive capability
- Magnet temperature drift compensation
- Industry-standard packages: SMT SOT-23, through-hole TO-92
Applications
- Precise position detection
- Industrial automation and robotics
- Home appliances
- Game controllers, pedals, keyboards, triggers
- Level sensing, tilt, and weight measurement
- Fluid flow rate measurement
- Medical devices
- Current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8148 | $ 0.81 |
| 10+ | $ 0.7933 | $ 7.93 |
| 30+ | $ 0.7795 | $ 23.39 |
| 100+ | $ 0.7657 | $ 76.57 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sensitivity | 25mV/mT | |
| Features | Built-in temperature sensor | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Magnetic Field Range | 158mT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5056 device is a linear Hall - effect sensor that provides a proportional response to the magnetic flux density of the south magnetic pole. This device can be used for precise position detection and has a wide range of applications. This analog output features a unipolar magnetic response, driving a voltage of 0.6V when there is no magnetic field and increasing the voltage in the presence of a south magnetic pole. For applications that sense a single magnetic pole, this response maximizes the output dynamic range. Four sensitivity options can further maximize the output swing based on the required sensing range. The device is powered by a 3.3V or 5V supply. It can detect magnetic flux perpendicular to the top of the package, and two package options offer different detection directions. The device uses a ratiometric architecture, which minimizes errors caused by VCC tolerances when an external analog - to - digital converter (ADC) uses the same VCC for reference. Additionally, the device has a magnet temperature compensation function that can counteract magnet drift and achieve linear performance over a wide temperature range. Options A1 to A4 support a temperature range of - 40°C to +125°C. Version A6 supports a temperature range of 0°C to 85°C.
Features
- Unipolar linear Hall-effect sensor
- Powered by 3.3V and 5V supply
- Analog output with 0.6V quiescent offset voltage: maximizes voltage swing for high accuracy
- Magnetic sensitivity options (at ΔVCC = 5V): A1: 200mV/mT, 20mT range; A2: 100mV/mT, 39mT range; A3: 50mV/mT, 79mT range; A4: 25mV/mT, 158mT range; A6: 100mV/mT, 39mT range
- 20kHz fast sensing bandwidth
- Low-noise output with ±1mA drive capability
- Magnet temperature drift compensation
- Industry-standard packages: SMT SOT-23, through-hole TO-92
Applications
- Precise position detection
- Industrial automation and robotics
- Home appliances
- Game controllers, pedals, keyboards, triggers
- Level sensing, tilt, and weight measurement
- Fluid flow rate measurement
- Medical devices
- Current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



