LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5101ASDX/NOPB product image
Images for reference only

TI LM5101ASDX/NOPBRoHS

Manufacturer
MPN
LM5101ASDX/NOPB
LCSC Part #
C2860818
Packaging
WSON-10(4x4)
Customer #
Key Attributes
3A 9V~14V 3A WSON-10(4x4) Gate Drivers RoHS
Datasheetpdf iconTI LM5101ASDX/NOPB
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8806$ 1.88
10+$ 1.5953$ 15.95
30+$ 1.4186$ 42.56
100+$ 1.237$ 123.70
500+$ 1.1543$ 577.15
1,000+$ 1.1186$ 1118.60
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingWSON-10(4x4)
Rise Time430ns
Low Level Delay Time26ns
High Level Delay Time22ns
Fall Time260ns
FeaturesUnder Voltage Protection;Built-in bootstrap diode
Current - Output High(IOH)3A
Load TypeMOSFET
Quiescent Current400uA
Operating Temperature-40℃~+125℃
Voltage - Supply9V~14V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

The LM5100A/B/C and LM5101A/B/C high-voltage gate drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100 V. The A versions provide a full 3-A of gate drive, while the B and C versions provide 2 A and 1 A, respectively. The outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C).

Features

AI Translation
  • Drives Both a High-Side and Low-Side N-Channel MOSFETs
  • Independent High- and Low-Driver Logic Inputs
  • Bootstrap Supply Voltage up to 118 V DC
  • Fast Propagation Times (25-ns Typical)
  • Drives 1000-pF Load With 8-ns Rise and Fall Times
  • Excellent Propagation Delay Matching (3-ns Typical)
  • Supply Rail Undervoltage Lockout
  • Low Power Consumption
  • Pin Compatible With HIP2100/HIP2101

Applications

AI Translation
  • Current-Fed Push-Pull Converters
  • Half and Full Bridge Power Converters
  • Synchronous Buck Converters
  • Two Switch Forward Power Converters
  • Forward with Active Clamp Converters