LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC28060DR product image
  • UCC28060DR thumbnail 1
  • UCC28060DR thumbnail 2
  • UCC28060DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC28060DRRoHS

Manufacturer
MPN
UCC28060DR
LCSC Part #
C2860787
Packaging
SOIC-16
Customer #
Key Attributes
Dual-Phase Transition-Mode PFC Controller
Datasheetpdf iconTI UCC28060DR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7453$ 1.75
10+$ 1.4812$ 14.81
30+$ 1.3159$ 39.48
100+$ 1.1473$ 114.73
500+$ 1.0712$ 535.60
1,000+$ 1.0371$ 1037.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ManufacturerTI
PackagingSOIC-16
Output Current-
FeaturesSoft-start;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection
Frequency - Switching500kHz
Output Voltage-
Duty Cycle(Max)-
Feedback System-
Working ModeCRM
Operating Temperature-40℃~+125℃
Voltage - Supply14V~21V
TopologyBoost

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Optimized for high-volume consumer applications, this solution extends the advantages of transition mode—high efficiency with low-cost components-to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels operate as masters (that is, there is no slave channel) synchronized to the same frequency. This approach delivers inherently strong matching, faster responses, and ensures that each channel operates in transition mode. Complete system-level protections feature input brownout, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection (OVP) feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.

Features

AI Translation
  • Easy Phase Management Facilitates Compliance to Light-Load Efficient Standards
  • FailSafe OVP with Dual Paths Prevents Output Over-voltage Conditions Caused by Voltage-Sensing Failures
  • Sensorless Current Shaping Simplifies Board Layout and Improves Efficiency
  • Inrush Safe Current Limiting: Prevents MOSFET conduction during inrush Eliminates reverse recovery events in output rectifiers
  • Cost Savings
  • Improved Efficiency and Design Flexibility over Traditional, Single-Phase Continuous Conduction Mode (CCM)
  • Input Filter and Output Capacitor Current Cancellation: Reduced current ripple for higher system reliability and smaller bulk capacitor
  • Reduced EMl filter size
  • Enables Use of Low-Cost Diodes without Extensive Snubber Circuitry
  • Improved Light-Load Efficiency
  • Improved Transient Response
  • Complete System-Level Protection
  • 1-ASource/1.8-ASinkGateDrivers
  • Operating Temperature Range: -40°C to ±125°C in an Solc 16-pin package

Applications

AI Translation
  • 100-W to 800-W Power Supplies
  • LCD, Plasma, and DLP TVs
  • Computer Power Supplies
  • Entry Level Servers
  • Electronic Lighting Ballasts