Nexperia 2N7002AKW-QX
| Manufacturer | |
| MPN | 2N7002AKW-QX |
| LCSC Part # | C28607816 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 310mW 60V 220mA 1.7V 2.2Ω@10V 1 N-channel N-Channel SC-70 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Output Capacitance(Coss) | 1.6pF | |
| Pd - Power Dissipation | 310mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.2pF | |
| Gate Charge(Qg) | 210pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2962 | $ 1.48 |
| 50+ | $ 0.2348 | $ 11.74 |
| 150+ | $ 0.2085 | $ 31.28 |
| 500+ | $ 0.1757 | $ 87.85 |
| 3,000+ | $ 0.1611 | $ 483.30 |
| 6,000+ | $ 0.1523 | $ 913.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SC-70 | |
| Output Capacitance(Coss) | 1.6pF | |
| Pd - Power Dissipation | 310mW | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 2.2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.2pF | |
| Gate Charge(Qg) | 210pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



