LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2901QPWRQ1 product image
  • LM2901QPWRQ1 thumbnail 1
  • LM2901QPWRQ1 thumbnail 2
  • LM2901QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2901QPWRQ1RoHS

Manufacturer
MPN
LM2901QPWRQ1
LCSC Part #
C2860701
Packaging
TSSOP-14
Customer #
Key Attributes
Four channels 2.5mA 7mV TSSOP-14 Comparators RoHS
Datasheetpdf iconTI LM2901QPWRQ1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5672$ 0.57
10+$ 0.4619$ 4.62
30+$ 0.4084$ 12.25
100+$ 0.3566$ 35.66
500+$ 0.3258$ 162.90
1,000+$ 0.3096$ 309.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingTSSOP-14
FeaturesESD protection
Ib - Input Bias Current250nA
Output Type-
Number of ChannelsFour channels
Propagation Delay(tpd)1.3us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)2.5mA
Vos - Input Offset Voltage7mV
Output ModeTTL;MOS;CMOS
Operating Temperature-40℃~+125℃
Single Supply2V~36V

Introduction

AI Translation

The LM2901x-Q1 series of devices contains four independent voltage comparators, which can be powered by a single supply over a wide voltage range. They can also operate with dual supplies if the voltage difference between the two supplies is between 2V and 36V and VCC is at least +1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired AND relationship. The LM2901V-Q1 supports a higher supply voltage of 32V, and the LM2901AV-Q1 supports a higher supply voltage of 32V and a lower offset voltage.

Features

AI Translation
  • Qualified for automotive applications
  • Meets AEC-Q100 requirements with the following characteristics:
    • Device temperature grade 1: –40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level:
      • H1B (for "AV" versions)
      • H1C (for all other versions)
    • Device CDM ESD classification level C6
  • Single or dual supply
  • Low supply current consumption independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset current: 2nA (typical)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

AI Translation
  • Automotive
    • HEV/EV and Powertrain
    • Infotainment and Instrument Cluster
    • Body Control Module