LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC109DR product image
  • SN74HC109DR thumbnail 1
  • SN74HC109DR thumbnail 2
  • SN74HC109DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC109DRRoHS

Manufacturer
MPN
SN74HC109DR
LCSC Part #
C2860677
Packaging
SOP-16
Customer #
Key Attributes
Dual J-K positive edge-triggered flip-flops with clear and preset functions
Datasheetpdf iconTI SN74HC109DR
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.287$ 1.44
50+$ 0.2302$ 11.51
150+$ 0.2058$ 30.87
500+$ 0.1754$ 87.70
2,500+$ 0.1619$ 404.75
5,000+$ 0.1538$ 769.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingSOP-16
Voltage - Supply2V~6V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+85℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA
Setup Time21ns
Quiescent Current4uA
Hold Time-
Propagation Delay30ns@6V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices contain two independent J-K positive-edge-triggered flip-flops. A low level on the preset (PRE) or clear (CLR) input sets or resets the outputs regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data on the J and K̄ inputs that meets the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a specific voltage level and is not directly related to the rise time of the clock pulse. After the hold time interval, the data on the J and K̄ inputs can be changed without affecting the output levels. These versatile flip-flops can be operated as toggle flip-flops by tying K̄ low and J high. They can also function as D-type flip-flops by connecting J and K̄ together.