LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA188IDRJR product image
  • INA188IDRJR thumbnail 1
  • INA188IDRJR thumbnail 2
  • INA188IDRJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA188IDRJRRoHS

Manufacturer
MPN
INA188IDRJR
LCSC Part #
C2860653
Packaging
SON-8-EP(4x4)
Customer #
Key Attributes
Precision zero-drift, rail-to-rail output, high-voltage instrumentation amplifier
Datasheetpdf iconTI INA188IDRJR
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3465$ 5.35
10+$ 4.5604$ 45.60
30+$ 4.0949$ 122.85
100+$ 3.6229$ 362.29
500+$ 3.4048$ 1702.40
1,000+$ 3.3072$ 3307.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSON-8-EP(4x4)
Settling time50us
Number of Channels1
Vos - Input Offset Voltage55uV
Slew Rate0.9V/us
Input Offset Current(Ios)850pA
FeaturesExternal resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2.5nA
Common Mode Rejection Ratio(CMRR)104dB
Output Current18mA
Noise density(eN)12nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)200nV/℃
Gain Bandwidth Product600kHz
Quiescent Current1.4mA
Dual Supply-18V~-2V;2V~18V
Rail to RailRail-to-rail output
Single Supply4V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The INA188 is a precision instrumentation amplifier that uses auto-zero technology to achieve low offset voltage, near-zero offset and gain drift, excellent linearity, and ultra-low noise density (12nV/√Hz) down to DC. The INA188 is optimized to provide an excellent common-mode rejection ratio of over 104dB (G ≥ 10). Its excellent common-mode and power-supply rejection performance supports high-resolution precision measurement applications. This general-purpose three-op-amp design offers rail-to-rail output, low-voltage operation powered by a 4V single supply or dual supplies up to ±18V, and a wide input range with high impedance. These specifications make the device an ideal choice for general-purpose signal measurement and sensor conditioning applications, such as temperature or bridge applications. The gain can be set from 1 to 1000 using a single external resistor. The INA188 is designed with an industry-standard gain formula: G = 1 + (50kΩ/RG). The reference pin can be used for level shifting during single-supply operation or for offset calibration. The INA188 is rated for operation over a temperature range of -40°C to +125°C.

Features

AI Translation
  • Excellent DC performance:
    • Low input offset voltage: 55μV (maximum)
    • Low input offset drift: 0.2μV/°C (maximum)
    • High CMRR: 104dB, gain ≥10 (minimum)
  • Low input noise:
    • 12nV/√Hz at 1kHz
    • 0.25μVPP (0.1Hz to 10Hz)
  • Wide supply range:
    • Single supply: 4V to 36V
    • Dual supply: ±2V to ±18V
  • Gain set by single external resistor:
    • Gain formula: G = 1 + (50kΩ/RG)
    • Gain error: 0.007%, G = 1
    • Gain drift: 5ppm/°C (maximum), G = 1
  • Input voltage: (V-) + 0.1V to (V+) - 1.5V
  • RFI-filtered inputs
  • Rail-to-rail output
  • Low quiescent current: 1.4mA
  • Operating temperature range: -55°C to +150°C
  • SOIC-8 and DFN-8 packages

Applications

AI Translation
  • Bridge amplifier
  • ECG amplifier
  • Pressure sensor
  • Medical instrumentation
  • Portable instrumentation
  • Weighing scales
  • Thermocouple amplifier
  • RTD sensor amplifier
  • Data acquisition