TI CD74HC21M96
| Manufacturer | |
| MPN | CD74HC21M96 |
| LCSC Part # | C2860637 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CDx4HC21 Dual 4-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | CD74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~400mV | |
| Propagation Delay | 110ns@2V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 0V~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 3.84V~5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device contains two independent 4-input AND gates. Each logic gate performs the Boolean function Y = A AND B AND C AND D in positive logic.
Features
AI Translation
- Buffered input wide supply voltage range: 2V to 6V
- Wide operating temperature range: -55℃ to +125℃
- Fan-out supports up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Combining power-good signals
- Enabling digital signals
- Direct control of motor controller RESET pin
- Combining four independent reset signals into a single active-low reset signal
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2751 | $ 1.38 |
| 50+ | $ 0.2184 | $ 10.92 |
| 150+ | $ 0.1941 | $ 29.12 |
| 500+ | $ 0.1638 | $ 81.90 |
| 2,500+ | $ 0.1503 | $ 375.75 |
| 5,000+ | $ 0.1422 | $ 711.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Logic Family | CD74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV~400mV | |
| Propagation Delay | 110ns@2V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 0V~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 3.84V~5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device contains two independent 4-input AND gates. Each logic gate performs the Boolean function Y = A AND B AND C AND D in positive logic.
Features
AI Translation
- Buffered input wide supply voltage range: 2V to 6V
- Wide operating temperature range: -55℃ to +125℃
- Fan-out supports up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Combining power-good signals
- Enabling digital signals
- Direct control of motor controller RESET pin
- Combining four independent reset signals into a single active-low reset signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



