TI SN75451BPSR
| Manufacturer | |
| MPN | SN75451BPSR |
| LCSC Part # | C2860606 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.75V~5.25V 2 1 35ns@5V,15pF SO-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | SN7545xB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 35ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN5545xB and SN7545xB devices are dualperipheral drivers designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family, and the parts are designed to ensure freedom from latch - up. Diodeclamped inputs simplify circuit design. The SNx5451B, SNx5452B, SNx5453B, and SNx5454B devices are dual peripheral AND, NAND, OR, and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
Features
- Characterized for Use to 300 mA
- High - Voltage Outputs up to 30 V
- No Output Latch - Up at 20 V (After Conducting 300 mA)
- High - Speed Switching
- Open - Collector Outputs
- Circuit Flexibility for Varied Applications
- TTL - Compatible Diode - Clamped Inputs
- Standard Supply Voltages
Applications
- High - Speed Logic Buffers Power Drivers
- Lamp Drivers
- LED Drivers
- Line Drivers Memory Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0099 | $ 1.01 |
| 10+ | $ 0.8277 | $ 8.28 |
| 30+ | $ 0.7367 | $ 22.10 |
| 100+ | $ 0.6456 | $ 64.56 |
| 500+ | $ 0.5919 | $ 295.95 |
| 1,000+ | $ 0.5643 | $ 564.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 100uA | |
| Series | SN7545xB | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open Collector | |
| Current - Output Low(IOL) | 300mA | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 1 | |
| Propagation Delay | 35ns@5V,15pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN5545xB and SN7545xB devices are dualperipheral drivers designed for use in systems that employ TTL logic. This family is functionally interchangeable with and replaces the SN75450 family and the SN75450A family devices manufactured previously. The speed of the devices is equal to that of the SN75450 family, and the parts are designed to ensure freedom from latch - up. Diodeclamped inputs simplify circuit design. The SNx5451B, SNx5452B, SNx5453B, and SNx5454B devices are dual peripheral AND, NAND, OR, and NOR drivers, respectively (assuming positive logic), with the output of the logic gates internally connected to the bases of the npn output transistors.
Features
- Characterized for Use to 300 mA
- High - Voltage Outputs up to 30 V
- No Output Latch - Up at 20 V (After Conducting 300 mA)
- High - Speed Switching
- Open - Collector Outputs
- Circuit Flexibility for Varied Applications
- TTL - Compatible Diode - Clamped Inputs
- Standard Supply Voltages
Applications
- High - Speed Logic Buffers Power Drivers
- Lamp Drivers
- LED Drivers
- Line Drivers Memory Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



