LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
TI TLV71310PQDBVRQ1 product image
Images for reference only

TI TLV71310PQDBVRQ1RoHS

Manufacturer
MPN
TLV71310PQDBVRQ1
LCSC Part #
C2860589
Packaging
SOT-23-5
Customer #
Key Attributes
Automotive-class 150mA, low-dropout regulator with enable function
Datasheetpdf iconTI TLV71310PQDBVRQ1
In-Stock: 690
690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1563$ 0.1313$ 0.66
50+$ 0.1526$ 0.1282$ 6.41
150+$ 0.1502$ 0.1262$ 18.93
500+$ 0.1477$ 0.1241$ 62.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV713P-Q1 series LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 1%. These devices are designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, these devices also remain stable when used with any output capacitor (if an output capacitor is used). The TLV713P-Q1 also provides inrush current control during device power-up and enable. The input current is limited to a defined current limit to prevent excessive current draw from the input power supply. This feature is particularly important for battery-powered devices. These devices come in a standard DBV package and include an active pull-down circuit for rapid output load discharge. The TLV713P-Q1 complies with AEC-Q100 Grade 1, making it suitable for automotive applications.

Features

AI Translation
  • AEC-Q100 qualified with the following results:
  • Device temperature grade 1: ambient operating temperature range –40°C to 125°C
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C4B
  • Input voltage range: 1.4V to 5.5V
  • Stable operation with or without capacitor
  • Foldback overcurrent protection
  • Package: 5-pin SOT-23
  • Ultralow dropout: 230mV at 150mA
  • Accuracy: 1%
  • Low IQ: 50μA
  • Available fixed output voltage range:
  • 1V to 3.3V
  • High PSRR: 65dB at 1kHz
  • Active output discharge

Applications

AI Translation
  • Automotive Head Units
  • Audio Amplifiers
  • DI Instrument Clusters
  • ADAS ECU
  • Microprocessor Rails
  • USB
  • Body Electronics