TI LM6134AIM/NOPB
| Manufacturer | |
| MPN | LM6134AIM/NOPB |
| LCSC Part # | C2860555 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-Power 10MHz Rail-to-Rail I/O Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 14V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 110nA | |
| Output Current | 3.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 360uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM6132/34 offers a new level of speed and power performance in applications where compromises were previously required due to low-voltage supplies or power constraints. With a supply current of only 360μA/amplifier and a 10MHz gain bandwidth, this device supports emerging portable applications where higher-power devices would unacceptably reduce battery life.
The LM6132/34 can be driven even when the actual voltage exceeds both supply rails, eliminating concerns about exceeding the common-mode input voltage range. The rail-to-rail output swing capability delivers the maximum possible output dynamic range — particularly critical when operating at low supply voltages. The LM6132/34 can also drive large capacitive loads without oscillation.
Operating from supplies of 2.7V to over 24V, the LM6132/34 is ideal for a wide range of applications, from battery-powered systems with demanding bandwidth requirements to high-speed instrumentation.
Features
- Rail-to-rail input CMVR: -0.25V to 5.25V
- Rail-to-rail output swing: 0.01V to 4.99V
- High gain bandwidth: 10MHz (at 20kHz)
- Slew rate: 12V/μs
- Low supply current: 360μA/amplifier
- Wide supply voltage range: 2.7V to 24V and above
- CMRR: 100dB
- Gain of 100dB at RL = 10k
- PSRR: 82dB
Applications
- Battery-powered instrumentation
- Instrumentation amplifiers
- Portable scanners
- Wireless communications
- Flat panel display drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6068 | $ 4.61 |
| 10+ | $ 3.976 | $ 39.76 |
| 55+ | $ 3.6014 | $ 198.08 |
| 110+ | $ 3.2236 | $ 354.60 |
| 495+ | $ 3.0485 | $ 1509.01 |
| 990+ | $ 2.9707 | $ 2940.99 |
Standard Packaging55/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 14V/us | |
| Input Offset Current(Ios) | 3.4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 110nA | |
| Output Current | 3.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 24V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 360uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM6132/34 offers a new level of speed and power performance in applications where compromises were previously required due to low-voltage supplies or power constraints. With a supply current of only 360μA/amplifier and a 10MHz gain bandwidth, this device supports emerging portable applications where higher-power devices would unacceptably reduce battery life.
The LM6132/34 can be driven even when the actual voltage exceeds both supply rails, eliminating concerns about exceeding the common-mode input voltage range. The rail-to-rail output swing capability delivers the maximum possible output dynamic range — particularly critical when operating at low supply voltages. The LM6132/34 can also drive large capacitive loads without oscillation.
Operating from supplies of 2.7V to over 24V, the LM6132/34 is ideal for a wide range of applications, from battery-powered systems with demanding bandwidth requirements to high-speed instrumentation.
Features
- Rail-to-rail input CMVR: -0.25V to 5.25V
- Rail-to-rail output swing: 0.01V to 4.99V
- High gain bandwidth: 10MHz (at 20kHz)
- Slew rate: 12V/μs
- Low supply current: 360μA/amplifier
- Wide supply voltage range: 2.7V to 24V and above
- CMRR: 100dB
- Gain of 100dB at RL = 10k
- PSRR: 82dB
Applications
- Battery-powered instrumentation
- Instrumentation amplifiers
- Portable scanners
- Wireless communications
- Flat panel display drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

