LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G08DSFR product image
  • SN74LVC1G08DSFR thumbnail 1
  • SN74LVC1G08DSFR thumbnail 2
  • SN74LVC1G08DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G08DSFRRoHS

Manufacturer
MPN
SN74LVC1G08DSFR
LCSC Part #
C2860548
Packaging
SON-6(1x1)
Customer #
Key Attributes
Single-channel dual-input positive AND gate
Datasheetpdf iconTI SN74LVC1G08DSFR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1552$ 0.78
50+$ 0.1513$ 7.57
150+$ 0.1488$ 22.32
500+$ 0.1462$ 73.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1)
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High3.8V;2.4V;2.3V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;2
Current - Output High(IOH)24mA
Output Logic Level - Low550mV;450mV;300mV
Propagation Delay3.4ns@5V
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Designed for operation over a 1.65V to 5.5V VCC range, this single 2-input AND gate performs the Boolean function Y = A • B or Y = ¬A + ¬B in positive logic. The SN74LVC1G08 device features high output drive capability while maintaining low quiescent power dissipation over a wide VCC operating range. The SN74LVC1G08 is available in multiple packages, including the ultra-small DPW package measuring 0.8mm × 0.8mm.

Features

AI Translation
  • Ultra-small 0.64mm² package (DPW) with 0.5mm pitch
  • 5V VCC operation supported
  • Input voltage up to 5.5V
  • Down translation to VCC supported
  • tpd max 3.6ns at 3.3V
  • Low power consumption, ICC max 10μA
  • Output drive ±24mA at 3.3V
  • Ioff supports hot insertion, partial power-down mode, and back-drive protection
  • Latch-up performance exceeds 100mA, compliant with JESD 78 Class II
  • ESD protection exceeds JESD 22 specifications
    • 2000V Human Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanners
  • Blood Pressure Monitors
  • CPAP Machines
  • Cable Solutions
  • DLP 3D Machine Vision, Hyperspectral Imaging, Fiber Optic Networks, and Spectral Analysis
  • E-Books
  • Embedded PCs
  • Field Transmitters: Temperature or Humidity Sensors
  • Fingerprint Recognition
  • Heating, Ventilation, and Air Conditioning Control (HVAC)
  • Network Attached Storage (NAS)
  • Server Motherboards and Power Supply Units (PSU)
  • Software Defined Radio (SDR)
  • TVs: High-Definition Television (HDTV), LCD TVs, and Digital TVs
  • Video Communication Systems
  • Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
  • X-Ray: Baggage Scanners, Medical, and Dental