TI LMT84DCKT
| Manufacturer | |
| MPN | LMT84DCKT |
| LCSC Part # | C2860524 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | SENSOR TEMP -50℃~+150℃ SC-70-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -50℃~+150℃ | |
| Interface | - | |
| Tolerance | ±2.7℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 700us | |
| Temperature Resolution | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 379
379 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8109 | $ 0.81 |
| 10+ | $ 0.6822 | $ 6.82 |
| 30+ | $ 0.607 | $ 18.21 |
| 250+ | $ 0.5304 | $ 132.60 |
| 500+ | $ 0.4952 | $ 247.60 |
| 1,000+ | $ 0.4783 | $ 478.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Detection Temperature Range | -50℃~+150℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Operating Temperature | -50℃~+150℃ | |
| Interface | - | |
| Tolerance | ±2.7℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 700us | |
| Temperature Resolution | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



