TI DRV5053EAQLPG
| Manufacturer | |
| MPN | DRV5053EAQLPG |
| LCSC Part # | C2860511 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TO-92 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~38V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 246
246 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4133 | $ 0.41 |
| 10+ | $ 0.4019 | $ 4.02 |
| 30+ | $ 0.3954 | $ 11.86 |
| 100+ | $ 0.389 | $ 38.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Features | Reverse voltage protection;Short-Circuit Protection;Current limit protection | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~38V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



