TI TLC4502ACD
| Manufacturer | |
| Mfr. Part # | TLC4502ACD |
| LCSC Part # | C2860486 |
| Package | SOIC-8 |
| Customer # | |
| Description | 4.7MHz 1pA 2.5V/us 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.9588 | $ 8.96 |
200+ | $ 3.4665 | $ 693.30 |
500+ | $ 3.3448 | $ 1672.40 |
1,000+ | $ 3.2854 | $ 3285.40 |
Standard Packaging 75/Full
Tube | ||