LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI RC4558DGKR product image
Images for reference only

TI RC4558DGKRRoHS

Manufacturer
MPN
RC4558DGKR
LCSC Part #
C2860483
Packaging
VSSOP-8
Customer #
Key Attributes
Dual General-Purpose Operational Amplifier
Datasheetpdf iconTI RC4558DGKR
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1557$ 0.78
50+$ 0.1207$ 6.04
150+$ 0.1057$ 15.86
500+$ 0.087$ 43.50
2,500+$ 0.0787$ 196.75
5,000+$ 0.0737$ 368.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate1.7V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current150nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current5.6mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RC4558 device is a dual general-purpose operational amplifier, with each half electrically similar to the μA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is shortcircuit protected, and the internal frequency compensation ensures stability without external components.

Features

AI Translation
  • Continuous Short-Circuit Protection
  • Wide Common-Mode and Differential Voltage Ranges
  • No Frequency Compensation Required
  • Low Power Consumption
  • No Latch-Up
  • Unity-Gain Bandwidth: 3 MHz Typ
  • Gain and Phase Match Between Amplifiers
  • Low Noise: 8 nV/√Hz Typ at 1 kHz

Applications

AI Translation
  • DVD Recorders and Players
  • Pro Audio Mixers