TI SN74AHCT04NSR
| Manufacturer | |
| MPN | SN74AHCT04NSR |
| LCSC Part # | C2860470 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | 6 2uA 4.5V~5.5V 1 7.7ns@5V,50pF SOIC-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4AHCT04 devices contain six independent inverters. These devices perform the Boolean function Y = A (overline). Inputs are TTL-Voltage Compatible Latch-Up Performance Exceeds 250 mA Per JESD 17 ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101) On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Servers
- Network Switches
- Telecom Infrastructures Tests and Measurements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.425 | $ 0.43 |
| 10+ | $ 0.4153 | $ 4.15 |
| 30+ | $ 0.4073 | $ 12.22 |
| 100+ | $ 0.4008 | $ 40.08 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4AHCT04 devices contain six independent inverters. These devices perform the Boolean function Y = A (overline). Inputs are TTL-Voltage Compatible Latch-Up Performance Exceeds 250 mA Per JESD 17 ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101) On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Servers
- Network Switches
- Telecom Infrastructures Tests and Measurements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

