TI CSD16327Q3
| Manufacturer | |
| MPN | CSD16327Q3 |
| LCSC Part # | C2860421 |
| Packaging | VSON-CLIP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 112A VSON-CLIP-8(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(3.3x3.3) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 6.5mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(3.3x3.3) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 6.5mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 25V, 3.4mΩ, SON 3.3mm × 3.3mm NexFET power MOSFET is designed to minimize power loss in power conversion applications and is optimized for 5V gate driver applications.
Features
AI Translation
- Optimized for 5V gate drivers
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Small outline no-lead (SON) 3.3mm × 3.3mm plastic package
Applications
AI Translation
- Point-of-load synchronous buck converter for networking, telecommunications, and computing system applications
- Optimized for control or synchronous FET applications
In-Stock: 361
361 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1422 | $ 1.14 |
| 10+ | $ 0.9667 | $ 9.67 |
| 30+ | $ 0.879 | $ 26.37 |
| 100+ | $ 0.7912 | $ 79.12 |
| 500+ | $ 0.7393 | $ 369.65 |
| 1,000+ | $ 0.7116 | $ 711.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(3.3x3.3) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 6.5mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-CLIP-8(3.3x3.3) | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 112A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 74W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 6.5mΩ@3V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 8.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This 25V, 3.4mΩ, SON 3.3mm × 3.3mm NexFET power MOSFET is designed to minimize power loss in power conversion applications and is optimized for 5V gate driver applications.
Features
AI Translation
- Optimized for 5V gate drivers
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Small outline no-lead (SON) 3.3mm × 3.3mm plastic package
Applications
AI Translation
- Point-of-load synchronous buck converter for networking, telecommunications, and computing system applications
- Optimized for control or synchronous FET applications
C2860421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



