TI SN74LVC14AQDREP
| Manufacturer | |
| MPN | SN74LVC14AQDREP |
| LCSC Part # | C2860416 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | HEXSCHMITT-TRIGGER INVERTER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74 | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 200mV~550mV | |
| Propagation Delay | 6.4ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 200mV~2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74 | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 200mV~550mV | |
| Propagation Delay | 6.4ns@3.3V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 200mV~2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
hex Schmitt-trigger inverter is designed for 2.7-V to 3.6-V VCC o The device contains six independent inverters and performs the Boolean function Y = A̅ Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree (1) ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 v
- Max tpd of 6.4 ns at 3.3 V
- Typical voLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0103 | $ 2.01 |
| 10+ | $ 1.9596 | $ 19.60 |
| 30+ | $ 1.9242 | $ 57.73 |
| 100+ | $ 1.8904 | $ 189.04 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74 | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 200mV~550mV | |
| Propagation Delay | 6.4ns@3.3V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 200mV~2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74 | |
| Voltage - Supply | 2V~3.6V | |
| Output Logic Level - Low | 200mV~550mV | |
| Propagation Delay | 6.4ns@3.3V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 200mV~2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
hex Schmitt-trigger inverter is designed for 2.7-V to 3.6-V VCC o The device contains six independent inverters and performs the Boolean function Y = A̅ Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Controlled Baseline – One Assembly/Test Site, One Fabrication Site
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product-Change Notification
- Qualification Pedigree (1) ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 v
- Max tpd of 6.4 ns at 3.3 V
- Typical voLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
C2860416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

