LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38501ATJ-ADJ/NOPB product image
Images for reference only

TI LP38501ATJ-ADJ/NOPBRoHS

Manufacturer
MPN
LP38501ATJ-ADJ/NOPB
LCSC Part #
C2860411
Packaging
TO-263-5
Customer #
Key Attributes
3A, Adjustable Ultra-Low-Dropout Regulator with Enable
Datasheetpdf iconTI LP38501ATJ-ADJ/NOPB
In-Stock: 146
146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9498$ 1.95
10+$ 1.6422$ 16.42
30+$ 1.4502$ 43.51
100+$ 1.2516$ 125.16
500+$ 1.1637$ 581.85
1,000+$ 1.1247$ 1124.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-5
Output Voltage600mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

FlexCap low-dropout (LDO) linear regulators feature unique compensation that allow use of any type of output capacitor with no limits on minimum or maximum equivalent series resistance (ESR). The LP38501 and LP38503 series of LDOs operate from a 2.7-V to 5.5-V input supply. These ultra-low-dropout linear regulators respond very quickly to step changes in load, making them suitable for low-voltage microprocessor applications. Developed on a CMOS process (utilizing a PMOS pass transistor) the LP38501-ADJ and LP38503-ADJ have low quiescent currents that change little with load current. GND Pin Current: Typically 2 mA at 3-A load current. Disable Mode: Typically 25-nA quiescent current when the EN pin is pulled low. Simplified Compensation: Stable with any type of output capacitor, regardless of ESR. Precision Output: A grade versions available with 1.5% V_ADJ tolerance (25°C) and 3% over line, load, and temperature.

Features

AI Translation
  • Input Voltage: 2.7 V to 5.5 V
  • Adjustable Output Voltage: 0.6 V to 5 V
  • FlexCap: Stable with Ceramic, Tantalum, or Aluminum Capacitors
  • Stable With ≥0-μF Input and Output Capacitors
  • Low Ground-Pin Current
  • 25-nA Quiescent Current in Shutdown Mode
  • Ensured Output Current of 3 A
  • Ensured V_ADJ Accuracy of ±1.5% at 25°C (A Grade)
  • Ensured Accuracy of ±3.5% at 25°C (STD)
  • Overtemperature and Overcurrent Protection
  • ENABLE (EN) Pin (LP38501 only)
  • -40°C to +125°C Operating Temperature Range

Applications

AI Translation
  • ASIC Power Supplies In: Printers, Graphics Cards, DVD Players
  • Set Top Boxes, Copiers, Routers
  • DSP and FPGA Power Supplies
  • SMPS Regulator Conversion from 3.3-V or 5-V Rail