LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G07DSFR product image
  • SN74AUP1G07DSFR thumbnail 1
  • SN74AUP1G07DSFR thumbnail 2
  • SN74AUP1G07DSFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AUP1G07DSFRRoHS

Manufacturer
MPN
SN74AUP1G07DSFR
LCSC Part #
C2860398
Packaging
SON-6(1x1)
Customer #
Key Attributes
Low-Power Single Buffer/Driver With Open-Drain Outputs
Datasheetpdf iconTI SN74AUP1G07DSFR
In-Stock: 375
375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.184$ 0.92
50+$ 0.1795$ 8.98
150+$ 0.1765$ 26.48
500+$ 0.1736$ 86.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSON-6(1x1)
Input typeSchmitt trigger
Series74AUP
Voltage - Supply0.8V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)4mA
Output TypeOpen-drain
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Hot-swap support;Level shifting
Number of Elements1
Propagation Delay3.3ns@3.3V,5pF
Quiescent Current900nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SN74AUP1G07 device is a single buffer gate with open drain output that operates from 0.8 V to 3.6 V.

Features

AI Translation
  • Available in the Ultra Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
  • Low Static-Power Consumption (Icc = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Cpd = 1 pF Typical at 3.3 V)
  • Low Input Capacitance (Ci = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of Vcc
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at the Input (Vhys = 250 mV Typ at 3.3 V)
  • Wide Operating Vcc Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • tpd = 3.3 ns Maximum at 3.3 V
  • Suitable for Point-to-Point Applications
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • ATCA Solutions
  • Active Noise Cancellation (ANC)
  • Barcode Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Cable Solutions
  • DLP 3D Machine Vision
  • Hyperspectral Imaging
  • Optical Networking
  • Spectroscopy
  • E-Book
  • Embedded PC
  • Field Transmitter: Temperature or Pressure Sensor
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS) Server
  • Motherboard and PSU
  • Software Defined Radio (SDR)
  • TV: High-Definition (HDTV), LCD, and Digital
  • Video Communications System
  • Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
  • X-ray: Baggage Scanner, Medical, and Dental