LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3838L30DBVR product image
Images for reference only

TI TPS3838L30DBVRRoHS

Manufacturer
MPN
TPS3838L30DBVR
LCSC Part #
C2860392
Packaging
SOT-23-5
Customer #
Key Attributes
TPS383x Nano Power Voltage Supervisor, with Optional Reset Delay
Datasheetpdf iconTI TPS3838L30DBVR
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4129$ 2.41
10+$ 2.0934$ 20.93
30+$ 1.8924$ 56.77
100+$ 1.688$ 168.80
500+$ 1.5956$ 797.80
1,000+$ 1.5551$ 1555.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
output typeOpen-drain
Reset Timeout10ms;200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1.8V~3.3V
ChipTypeVoltage monitor
Standby Current220nA
Threshold Voltage2.64V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3836, TPS3837, and TPS3838 device families of supervisory circuits provide circuit initialization and timing supervision, primarily for digital signal processors (DSP) and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps the RESET output active as long as VDD remains below the threshold voltage of VΠ. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD rises above the threshold voltage VΠ.

When CT is connected to GND, a fixed delay time of typically 10 ms is asserted. When connected to VDD, the delay time is typically 200 ms. When the supply voltage drops below the threshold voltage VΠ, the output becomes active (low) again. All the devices of this family have a fixed-sense threshold voltage (VΠ) set by an internal voltage divider.

The TPS3836 has an active-low, push-pull RESET output. The TPS3837 has an active-high, push-pull RESET, and the TPS3838 integrates an active-low, open-drain RESET output. The product spectrum is designed for supply voltages of 1.8 V, 2.5 V, 3.0 V, and 3.3 V. The circuits are available in either a SOT23-5 or a 2-mm × 2-mm SON-6 package. The TPS3836, TPS3837, and TPS3838 families are characterized for operation over a temperature range of -40℃ to 85℃.

Features

AI Translation
  • Supply current: 220 nA (typical)
  • Precision supply voltage supervision range: 1.8 V, 2.5 V, 3.0 V, and 3.3 V
  • Power-on reset generator with selectable delay time: 10 ms or 200 ms
  • Push and pull RESET output (TPS3836), Push and pull RESET output (TPS3837), or open drain RESET output (TPS3838)
  • Manual reset
  • 5-pin SOT23 and 2-mmx2-mm, 6-pin SON packages
  • Temperature range: -40 ℃ to 85 ℃

Applications

AI Translation
  • Applications using low-power DSPs, microcontrollers, or microprocessors
  • Portable- and battery-powered equipment
  • Intelligent instruments
  • Wireless communication systems
  • Notebook computers
  • Applications using the MSP430