LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM26420Q1XSQ/NOPB product image
Images for reference only

TI LM26420Q1XSQ/NOPBRoHS

Manufacturer
MPN
LM26420Q1XSQ/NOPB
LCSC Part #
C2860389
Packaging
WQFN-16-EP(4x4)
Customer #
Key Attributes
Dual-channel 2A high-efficiency synchronous DC/DC converter
Datasheetpdf iconTI LM26420Q1XSQ/NOPB
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8891$ 2.89
10+$ 2.8209$ 28.21
30+$ 2.7754$ 83.26
100+$ 2.7283$ 272.83
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWQFN-16-EP(4x4)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching2.01MHz~2.65MHz
FunctionStep-down type
Number of Outputs2
FeaturesCycle-by-cycle current limiting;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~4.5V
Output Current2A
Quiescent Current3.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM26420-Q1 regulator is a monolithic high-efficiency dual PWM step-down DC/DC converter. Using best-in-class BiCMOS technology with internal 75mΩ PMOS high-side switches and internal 50mΩ NMOS low-side switches to drive two 2A loads, the device achieves optimal power density. World-class control circuitry enables on-times as low as 30ns, supporting excellent high-frequency conversion with minimum output voltages as low as 0.8V across the entire 3V to 5.5V input operating range. Despite operating at high frequencies, efficiencies up to 93% are easily achieved. External shutdown capability provides ultra-low standby current. The LM26420-Q1 leverages current-mode control and internal compensation to deliver high-performance regulation across a wide range of operating conditions. With a guaranteed switching frequency greater than 2MHz, the LM26420-Q1 is suitable for automotive applications without causing interference in the AM band.

Features

AI Translation
  • Meets automotive application requirements with the following AEC Q100 qualified results:
    • Device temperature grade 0 (Q0): -40°C to +150°C ambient operating temperature range
    • Device temperature grade 1 (Q1): -40°C to +125°C ambient operating temperature range
  • Meets CISPR25 Class 5 conducted emissions standard
  • Input voltage range: 3V to 5.5V
  • Output voltage range: 0.8V to 4.5V
  • 2A output current per regulator
  • 2.2MHz fixed switching frequency
  • 0.8V, 1.5% internal voltage reference
  • Internal soft-start
  • Independent power-good and precision enable functions for each output
  • Current mode, PWM operation
  • Thermal shutdown
  • Overvoltage protection
  • Startup into pre-biased output
  • Load regulators 180° out of phase
  • Use LM26420-Q1 with WEBENCH Power Designer to create a custom design

Applications

AI Translation
  • Automotive head units and instrument clusters
  • ADAS camera systems
  • Automotive radar systems
  • Highly integrated POL power supplies