TI SN74LVCU04ADR
| Manufacturer | |
| MPN | SN74LVCU04ADR |
| LCSC Part # | C2860375 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1.65V~3.6V 3.8ns@3.3V,50pF 6 10uA 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LVCU | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.32V~2.88V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 400mV~650mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.2V;1.7V;2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This hex inverter is designed for 1.65-V to 3.6-V VCC operation. The SN74LVCU04A contains six independent inverters with unbuffered outputs and performs the Boolean function Y = A̅. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns Typical
- voLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
- Typical voHV (Output voH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
- Inputs Accept Voltages to 5.5 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
In-Stock: 235
235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2804 | $ 0.28 |
| 10+ | $ 0.2739 | $ 2.74 |
| 30+ | $ 0.269 | $ 8.07 |
| 100+ | $ 0.2642 | $ 26.42 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LVCU | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.32V~2.88V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 400mV~650mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.2V;1.7V;2.2V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This hex inverter is designed for 1.65-V to 3.6-V VCC operation. The SN74LVCU04A contains six independent inverters with unbuffered outputs and performs the Boolean function Y = A̅. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Operates From 1.65 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns Typical
- voLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25°C
- Typical voHV (Output voH Undershoot) > 2 V at VCC = 3.3V, TA = 25°C
- Inputs Accept Voltages to 5.5 V
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



