LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2992IM5-5.0/NOPB product image
  • LP2992IM5-5.0/NOPB thumbnail 1
  • LP2992IM5-5.0/NOPB thumbnail 2
  • LP2992IM5-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2992IM5-5.0/NOPBRoHS

Manufacturer
MPN
LP2992IM5-5.0/NOPB
LCSC Part #
C2860315
Packaging
SOT-23-5
Customer #
Key Attributes
250mA, 16V, low-dropout regulator with enable functionality
Datasheetpdf iconTI LP2992IM5-5.0/NOPB
In-Stock: 219
219 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0346$ 1.03
10+$ 0.8432$ 8.43
30+$ 0.7476$ 22.43
100+$ 0.6535$ 65.35
500+$ 0.5968$ 298.40
1,000+$ 0.5676$ 567.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)125uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP2992 is a 250-mA, fixed-output voltage regulator designed to provide ultra-low dropout and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the LP2992 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 450 mV at 250-mA load, and 5 mV at 1-mA load. Ground pin current: Typically 1500 μA at 250-mA load, and 75 μA at 1-mA load. Enhanced stability: The LP2992 is stable with output capacitor equivalent series resistance (ESR) as low as 5 mΩ, which allows the use of ceramic capacitors on the output. Sleep mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Smallest possible size: SOT-23 and WSON packages use absolute minimum board space. Precision output: 1% tolerance output voltages available (A grade). Low noise: By adding a 10-nF bypass capacitor, output noise can be reduced to 30 μV (typical). Multiple voltage options, from 1.5 V to 5 V, are available as standard products.

Features

AI Translation
  • Input Voltage Range: 2.2 V to 16 V
  • Output Voltage Range: 1.5 V to 5 V
  • Wide Supply Voltage Range (16-V Maximum)
  • Output Voltage Accuracy 1% (A Grade)
  • Ultra-Low-Dropout Voltage
  • Specified 250-mA Output Current
  • Stable With Low-ESR Output Capacitor
  • <1-μA Quiescent Current When Shut Down
  • Low Ground Pin Current at All Loads
  • High Peak Current Capability
  • Low ZOUT; 0.3–Ω Typical (10 Hz to 1 MHz)
  • Overtemperature and Overcurrent Protection
  • -40°C to +125°C Junction Temperature Range
  • Smallest Possible Size (SOT-23, WSON Package)
  • Requires Minimum External Components
  • Custom Voltages Available

Applications

AI Translation
  • Cellular Phones
  • Palmtop/Laptop Computers
  • Personal Digital Assistants (PDA)
  • Camcorders
  • Personal Stereos
  • Cameras