TI TMP411CDR
| Manufacturer | |
| MPN | TMP411CDR |
| LCSC Part # | C2860254 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Remote and Local Temperature Sensor With N-Factor and Series Resistance Correction |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 125ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;Configurable temperature output;Self-diagnosis function;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP411 is a remote temperature sensor monitor with a built-in local temperature sensor. The diode-connected transistor used as a remote temperature sensor is typically a low-cost NPN or PNP transistor or diode, which is an integral component of microcontrollers, microprocessors, or FPGAs. Remote accuracy of ±1℃ is achieved across multiple device manufacturers without calibration. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands for programming alert thresholds and reading temperature data. Features included in the TMP411 are: series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, user-defined offset registers for maximum accuracy, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alarm functionality. The TMP411 is available in VSSOP-8 and SOIC-8 packages.
Features
- ±1℃ remote diode sensor
- ±1℃ local temperature sensor
- Programmable ideality factor
- Series resistance cancellation
- Alert function
- Offset register for system calibration
- Pin and register compatible with ADT7461 and ADM1032
- Programmable resolution: 9 to 12 bits
- Programmable threshold limits
- Two-wire and SMBus serial interface
- Min and max temperature monitor
- Multiple interface addresses
- ALERT and THERM2 pin configuration
- Diode fault detection
Applications
- Advanced Driver Assistance Systems (ADAAS)
- Body Electronics and Lighting
- Hybrid, Electric and Powertrain Systems
- Infotainment Systems and Instrument Clusters
- Audio Head Units and Digital Cockpits
- Automotive Displays
- Enterprise Systems
- Processor and FPGA Temperature Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.702 | $ 0.70 |
| 10+ | $ 0.6861 | $ 6.86 |
| 30+ | $ 0.6765 | $ 20.30 |
| 100+ | $ 0.6653 | $ 66.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 125ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;Multi-channel temperature sensing;Configurable temperature output;Self-diagnosis function;Low-power standby;On-chip digital filtering/averaging;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP411 is a remote temperature sensor monitor with a built-in local temperature sensor. The diode-connected transistor used as a remote temperature sensor is typically a low-cost NPN or PNP transistor or diode, which is an integral component of microcontrollers, microprocessors, or FPGAs. Remote accuracy of ±1℃ is achieved across multiple device manufacturers without calibration. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands for programming alert thresholds and reading temperature data. Features included in the TMP411 are: series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, user-defined offset registers for maximum accuracy, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alarm functionality. The TMP411 is available in VSSOP-8 and SOIC-8 packages.
Features
- ±1℃ remote diode sensor
- ±1℃ local temperature sensor
- Programmable ideality factor
- Series resistance cancellation
- Alert function
- Offset register for system calibration
- Pin and register compatible with ADT7461 and ADM1032
- Programmable resolution: 9 to 12 bits
- Programmable threshold limits
- Two-wire and SMBus serial interface
- Min and max temperature monitor
- Multiple interface addresses
- ALERT and THERM2 pin configuration
- Diode fault detection
Applications
- Advanced Driver Assistance Systems (ADAAS)
- Body Electronics and Lighting
- Hybrid, Electric and Powertrain Systems
- Infotainment Systems and Instrument Clusters
- Audio Head Units and Digital Cockpits
- Automotive Displays
- Enterprise Systems
- Processor and FPGA Temperature Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

