TI LP5996SD-3333/NOPB
| Manufacturer | |
| MPN | LP5996SD-3333/NOPB |
| LCSC Part # | C2860225 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 150mA, low IQ, dual-channel adjustable low-dropout regulator with enable function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection |
Introduction
The LP5996 is a dual low dropout regulator. The first regulator can source 150mA, while the second is capable of sourcing 300mA. The LP5996 provides 1.5% accuracy requiring an ultra low quiescent current of 35μA. Separate enable pins allow each output of the LP5996 to be shut down, drawing virtually zero current. The LP5996 is designed to be stable with small footprint ceramic capacitors down to 1μF. The LP5996 is available in fixed output voltages and comes in a 10 pin, 3mm x 3mm package.
Features
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% over Temperature
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Applications
- Cellular Handsets
- PDA's
- Wireless Network Adaptors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1174 | $ 2.12 |
| 10+ | $ 1.7872 | $ 17.87 |
| 30+ | $ 1.5791 | $ 47.37 |
| 100+ | $ 1.3678 | $ 136.78 |
| 500+ | $ 1.2723 | $ 636.15 |
| 1,000+ | $ 1.2301 | $ 1230.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Thermal shutdown;Short Circuit Protection |
Introduction
The LP5996 is a dual low dropout regulator. The first regulator can source 150mA, while the second is capable of sourcing 300mA. The LP5996 provides 1.5% accuracy requiring an ultra low quiescent current of 35μA. Separate enable pins allow each output of the LP5996 to be shut down, drawing virtually zero current. The LP5996 is designed to be stable with small footprint ceramic capacitors down to 1μF. The LP5996 is available in fixed output voltages and comes in a 10 pin, 3mm x 3mm package.
Features
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% over Temperature
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Applications
- Cellular Handsets
- PDA's
- Wireless Network Adaptors
C2860225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



