LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC682DWR product image
  • SN74HC682DWR thumbnail 1
  • SN74HC682DWR thumbnail 2
  • SN74HC682DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC682DWRRoHS

Manufacturer
MPN
SN74HC682DWR
LCSC Part #
C2860136
Packaging
SOIC-20
Customer #
Key Attributes
A=B,A>B 5.2mA 2V~6V 8 SOIC-20 Comparators RoHS
Datasheetpdf iconTI SN74HC682DWR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3686$ 6.37
10+$ 6.2108$ 62.11
30+$ 6.1067$ 183.20
100+$ 6.001$ 600.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Comparators
ManufacturerTI
PackagingSOIC-20
Current - Output Low(IOL)5.2mA
OutputActive Low
Output FunctionA=B,A>B
Current - Output High(IOH)5.2mA
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Function-
Propagation Delay Time47ns@6V,50pF
Number of Channels8

Introduction

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High current output drives up to 10 LSTTL loads
  • Typical tpd = 22ns
  • ±4mA output drive (at 5V)
  • Compares two 8-bit words
  • 100kΩ pull-up resistors on Q inputs
  • These magnitude comparators compare two 8-bit binary or BCD words. The 'HC682 device features 100kΩ pull-up termination resistors on Q inputs for analog or switching data.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High current output drives up to 10 LSTTL loads
  • Typical tpd = 22ns
  • ±4mA output drive (at 5V)
  • Compares two 8-bit words
  • Q inputs with 100kΩ pull-up resistors