LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC126DBR product image
  • SN74HC126DBR thumbnail 1
  • SN74HC126DBR thumbnail 2
  • SN74HC126DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC126DBRRoHS

Manufacturer
MPN
SN74HC126DBR
LCSC Part #
C2859990
Packaging
SSOP-14-208mil
Customer #
Key Attributes
Quad buffer with three-state outputs
Datasheetpdf iconTI SN74HC126DBR
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4249$ 0.42
10+$ 0.3422$ 3.42
30+$ 0.3017$ 9.05
100+$ 0.266$ 26.60
500+$ 0.2562$ 128.10
1,000+$ 0.2498$ 249.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-14-208mil
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay24ns@4.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This device contains four independent buffers with three-state outputs. Each logic gate performs the Boolean function Y = A in positive logic.

Features

AI Translation
  • Buffered inputs
  • Wide supply voltage range: 2V to 6V
  • Wide operating temperature range: -40℃ to +85℃
  • Fan-out supporting up to 10 LSTTL loads
  • Significantly reduced power consumption compared to LSTTL logic ICs

Applications

AI Translation
  • Enable digital signal