TI TLV70533PYFPR
| Manufacturer | |
| MPN | TLV70533PYFPR |
| LCSC Part # | C2859974 |
| Packaging | DSBGA-4(0.77x0.77) |
| Customer # | |
| Key Attributes | 200mA, high PSRR, low IQ, low dropout regulator with enable and active output discharge capabilities |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.77x0.77) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV705 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. An error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated handheld equipment. All devices have a thermal shutdown and current limit for safety.
Furthermore, the TLV705 series is stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltage and temperature derating. The devices regulate to the specified accuracy with zero output load. The TLV705P series also provides an active pulldown circuit to quickly discharge output.
The TLV705 and TLV705P series are both available in 0.77-mm × 0.77-mm DSBGA and PicoStar packages with three height options that are optimal for handheld applications.
Features
- Very Low Dropout: – 105 mV at lOUT = 150 mA, 145 mV at lOUT = 200 mA
- Accuracy: 0.5% Typical
- Low IQ: 35 μA
- Available in Fixed-Output Voltages From 0.7 V to 4.8 V
- VIN Range: 2 V to 5.5 V
- High PSRR: 70 dB at 1 kHz
- Stable With Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in an Ultra-Low Profile (0.15 mm Maximum Height) PicoStar Package Option
Applications
- Wireless Handsets
- Smart Phones
- Zigbee Networks
- Bluetooth Devices
- Other Li-Ion Operated Handheld Products
- WLAN and Other PC Add-On Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4719 | $ 0.47 |
| 10+ | $ 0.4622 | $ 4.62 |
| 30+ | $ 0.4541 | $ 13.62 |
| 100+ | $ 0.4476 | $ 44.76 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.77x0.77) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV705 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. An error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated handheld equipment. All devices have a thermal shutdown and current limit for safety.
Furthermore, the TLV705 series is stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltage and temperature derating. The devices regulate to the specified accuracy with zero output load. The TLV705P series also provides an active pulldown circuit to quickly discharge output.
The TLV705 and TLV705P series are both available in 0.77-mm × 0.77-mm DSBGA and PicoStar packages with three height options that are optimal for handheld applications.
Features
- Very Low Dropout: – 105 mV at lOUT = 150 mA, 145 mV at lOUT = 200 mA
- Accuracy: 0.5% Typical
- Low IQ: 35 μA
- Available in Fixed-Output Voltages From 0.7 V to 4.8 V
- VIN Range: 2 V to 5.5 V
- High PSRR: 70 dB at 1 kHz
- Stable With Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in an Ultra-Low Profile (0.15 mm Maximum Height) PicoStar Package Option
Applications
- Wireless Handsets
- Smart Phones
- Zigbee Networks
- Bluetooth Devices
- Other Li-Ion Operated Handheld Products
- WLAN and Other PC Add-On Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



