TI TLV7012DGKR
| Manufacturer | |
| MPN | TLV7012DGKR |
| LCSC Part # | C2859969 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Small-size, low-power, low-voltage comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 4.7uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 310ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Vos - Input Offset Voltage | 100uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Response Time (tr) | 5ns | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are micropower comparators that operate at low supply voltages and feature rail-to-rail input capabilities. These comparators are available in an ultra-small 0.8mm × 0.8mm leadless package and a standard leaded package, making them suitable for space-constrained designs such as smartphones and other portable or battery-powered applications. The TLV701x and TLV702x offer an excellent combination of speed and power, with a propagation delay of 260ns and a quiescent supply current of 5μA. Thanks to this combination of fast response time at micropower levels, power-sensitive systems can monitor fault conditions and respond quickly. These comparators operate over a supply voltage range of 1.6V to 6.5V, making them compatible with 3V and 5V systems. Additionally, these comparators do not exhibit output phase reversal during overdriven inputs and with internal hysteresis. These features make this family of comparators well-suited for precision voltage monitoring in harsh, noisy environments where slow input signals must be converted to noise-free digital outputs. The TLV701x has a push-pull output stage capable of sinking/sourcing milliamps of current, enabling LED control or driving capacitive loads. The TLV702x has an open-drain output stage that can be pulled up above VCC, making it suitable for level shifters and bipolar-to-single-ended converters.
Features
- Ultra-small package: X2SON (0.8×0.8mm²)
- Standard packages: SOT23, SC70, VSSOP
- Wide supply voltage range: 1.6V to 6.5V
- 5μA quiescent supply current
- 260ns low propagation delay
- Rail-to-rail common-mode input voltage
- Internal hysteresis
- Push-pull and open-drain output options
- No phase inversion with overdriven inputs
- Operating temperature range: -40°C to +125°C
Applications
- Mobile phones and tablets
- Portable battery-powered devices
- Infrared receivers
- Level translators
- Threshold detectors and discriminators
- Window comparators
- Zero-crossing detectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1752 | $ 1.18 |
| 10+ | $ 0.9763 | $ 9.76 |
| 30+ | $ 0.8671 | $ 26.01 |
| 100+ | $ 0.7433 | $ 74.33 |
| 500+ | $ 0.6895 | $ 344.75 |
| 1,000+ | $ 0.665 | $ 665.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 4.7uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 310ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 9mV | |
| Vos - Input Offset Voltage | 100uV | |
| Ib - Input Bias Current | 2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Response Time (tr) | 5ns | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are micropower comparators that operate at low supply voltages and feature rail-to-rail input capabilities. These comparators are available in an ultra-small 0.8mm × 0.8mm leadless package and a standard leaded package, making them suitable for space-constrained designs such as smartphones and other portable or battery-powered applications. The TLV701x and TLV702x offer an excellent combination of speed and power, with a propagation delay of 260ns and a quiescent supply current of 5μA. Thanks to this combination of fast response time at micropower levels, power-sensitive systems can monitor fault conditions and respond quickly. These comparators operate over a supply voltage range of 1.6V to 6.5V, making them compatible with 3V and 5V systems. Additionally, these comparators do not exhibit output phase reversal during overdriven inputs and with internal hysteresis. These features make this family of comparators well-suited for precision voltage monitoring in harsh, noisy environments where slow input signals must be converted to noise-free digital outputs. The TLV701x has a push-pull output stage capable of sinking/sourcing milliamps of current, enabling LED control or driving capacitive loads. The TLV702x has an open-drain output stage that can be pulled up above VCC, making it suitable for level shifters and bipolar-to-single-ended converters.
Features
- Ultra-small package: X2SON (0.8×0.8mm²)
- Standard packages: SOT23, SC70, VSSOP
- Wide supply voltage range: 1.6V to 6.5V
- 5μA quiescent supply current
- 260ns low propagation delay
- Rail-to-rail common-mode input voltage
- Internal hysteresis
- Push-pull and open-drain output options
- No phase inversion with overdriven inputs
- Operating temperature range: -40°C to +125°C
Applications
- Mobile phones and tablets
- Portable battery-powered devices
- Infrared receivers
- Level translators
- Threshold detectors and discriminators
- Window comparators
- Zero-crossing detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



