LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS77115DGK product image
Images for reference only

TI TPS77115DGKRoHS

Manufacturer
MPN
TPS77115DGK
LCSC Part #
C2859963
Packaging
VSSOP-8
Customer #
Key Attributes
150mA, 10V, low-dropout regulator with enable and reset delay functionality
Datasheetpdf iconTI TPS77115DGK
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3023$ 7.30
200+$ 2.8262$ 565.24
500+$ 2.727$ 1363.50
1,000+$ 2.6782$ 2678.20
Standard Packaging80/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVSSOP-8
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)92uA
Output ConfigurationPositive
Operating Voltage10V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Operating status indication;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The TPS771xx and TPS772xx are low-dropout regulators with integrated power-on reset and power good (PG) function respectively. These devices are capable of supplying 150 mA of output current with a dropout of 115 mV (TPS77133, TPS77233). Quiescent current is 92 μA at full load dropping down to 1 μA when device is disabled. These devices are optimized to be stable with a wide range of output capacitors including low ESR ceramic (10 μF) or low capacitance (1 μF) tantalum capacitors. These devices have extremely low noise output performance (55 μVrms) without using any added filter capacitors. TPS771xx and TPS772xx are designed to have fast transient response for larger load current changes.

The TPS771xx or TPS772xx is offered in 1.5 V, 1.8-V, 2.7-V, 2.8-V, 3.3-V, and 5.0 V fixed-voltage versions and in an adjustable version (programmable over the range of 1.5 V to 5.5 V). Output voltage tolerance is 2% over line, load, and temperature ranges. The TPS771xx and TPS772xx families are available in 8-pin MSOP (DGK) packages.

Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 115 mV at an output current of 150 mA for 3.3 volt option) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 92 μA over the full range of output current, 0 mA to 150 mA). These two key specifications yield a significant improvement in operating life for battery-powered systems.

The device is enabled when the EN (overline) pin is connected to a low-level input voltage. This LDO family also features a sleep mode; applying a TTL high signal to EN (overline) (enable) shuts down the regulator, reducing the quiescent current to less than 1 μA at TJ = 25℃.

The TPS771xx features an integrated power-on reset, commonly used as a supply voltage supervisor (SVS) or reset output voltage. The RESET output of the TPS771xx initiates a reset in DSP, microcomputer or microprocessor systems at power up and in the event of an undervoltage condition. An internal comparator in the TPS771xx monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage. When OUT reaches 95% of its regulated voltage, RESET will go to a high-impedance state after a 220 ms delay. RESET will go to low-impedance state when OUT is pulled below 95% (i.e. over load condition) of its regulated voltage.

For the TPS772xx, the power good terminal (PG) is an active high output, which can be used to implement a power-on reset or a low-battery indicator. An internal comparator in the TPS772xx monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage. When OUT falls below 82% of its regulated voltage, PG will go to a low-impedance state. PG will go to a high-impedance state when OUT is above 82% of its regulated voltage.

Features

AI Translation
  • Open Drain Power-On Reset With 220-ms Delay (TPS771xx)
  • Open Drain Power-Good (PG) Status Output (TPS772xx)
  • Available in 1.5-V, 1.8-V, 2.7-V, 2.8-V, 3.3-V, 5.0-V Fixed Output and Adjustable Versions
  • Dropout Voltage Typically 115 mV at 150 mA (TPS77133, TPS77233)
  • Ultralow 92-μA Quiescent Current (Typ)
  • 8-Pin MSOP (DGK) Package
  • Low Noise (55 μVrms) Without External Filter (Bypass) Capacitor (TPS77118, TPS77218)
  • 2% Tolerance Over Specified Conditions for Fixed-Output Versions
  • Fast Transient Response
  • Thermal Shutdown Protection